CAD | USD
Favorite

Price & Procurement
1,896 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.59000 $4.59

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tube  : CY14B101Q2A-SXI-ND
  • Minimum Quantity: 1
  • Quantity Available: 50 - Immediate
  • Unit Price: $14.78000
  • Tape & Reel (TR)  : CY14B101Q2A-SXIT-ND
  • Minimum Quantity: 2,500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $10.20566

CY14B101Q2A-SXI

Datasheet
Digi-Key Part Number 2015-CY14B101Q2A-SXI-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CY14B101Q2A-SXI
Copy  
Description NO WARRANTY
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

NVSRAM (Non-Volatile SRAM) Memory IC 1Mb (128K x 8) SPI 40MHz 8-SOIC

Copy  
Documents & Media
Datasheets CY14C/B/E101Q
Product Training Modules NVRAM (Nonvolatile RAM) Overview
Video File Cypress Nonvolatile RAMs
Environmental Information RoHS3 Certificate
Featured Product Cypress Memory Products
PCN Assembly/Origin Qualification Advance Notice 20/May/2016
PCN Packaging Ship Label/Document Standardization 24/Jan/2018
Product Attributes
Type Description Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series -
Packaging Tube 
Part Status Active
Memory Type Non-Volatile
Memory Format NVSRAM
Technology NVSRAM (Non-Volatile SRAM)
Memory Size 1Mb (128K x 8)
Memory Interface SPI
Clock Frequency 40MHz
Write Cycle Time - Word, Page -
Voltage - Supply 2.7V ~ 3.6V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number CY14B101
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

CY14B101Q2A-SXI

IC NVSRAM 1M SPI 40MHZ 8SOIC

Cypress Semiconductor Corp

$14.78000 Details

CY14B101Q2A-SXIT

IC NVSRAM 1M SPI 40MHZ 8SOIC

Cypress Semiconductor Corp

$10.20566 Details
Additional Resources
Standard Package 194
Other Names 2015-CY14B101Q2A-SXI