CAD | USD
Favorite

CY14B101Q2-LHXI NVSRAM (Non-Volatile SRAM) Memory IC 1Mb (128K x 8) SPI 40MHz 8-DFN (5x6)
Price & Procurement
0
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 5.75000 $5.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tray  : 428-3280-ND
  • Minimum Quantity: 1
  • Quantity Available: 598 - Immediate
  • Unit Price: $19.11000
  • Tape & Reel (TR)  : CY14B101Q2-LHXIT-ND
  • Minimum Quantity: 2,500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $13.20164

CY14B101Q2-LHXI

Datasheet
Digi-Key Part Number 2015-CY14B101Q2-LHXI-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CY14B101Q2-LHXI
Copy  
Description IC NVSRAM 1M SPI 40MHZ 8DFN
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

NVSRAM (Non-Volatile SRAM) Memory IC 1Mb (128K x 8) SPI 40MHz 8-DFN (5x6)

Copy  
Documents & Media
Datasheets CY14B101Q1_Q2_Q3
Product Training Modules NVRAM (Nonvolatile RAM) Overview
Video File Cypress Nonvolatile RAMs
Environmental Information RoHS3 Certificate
Featured Product Cypress Memory Products
PCN Assembly/Origin Qualification Advance Notice 20/May/2016
PCN Packaging Mult Devices 19/Jul/2017
Date Code/Shelf Life Chgs 18/Jul/2019
Product Attributes
Type Description Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series -
Packaging Tray 
Part Status Active
Memory Type Non-Volatile
Memory Format NVSRAM
Technology NVSRAM (Non-Volatile SRAM)
Memory Size 1Mb (128K x 8)
Memory Interface SPI
Clock Frequency 40MHz
Write Cycle Time - Word, Page -
Voltage - Supply 2.7V ~ 3.6V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-WDFN Exposed Pad
Supplier Device Package 8-DFN (5x6)
Base Part Number CY14B101
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 308
Other Names 2015-CY14B101Q2-LHXI