CAD | USD
Favorite

Price & Procurement
34 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 25.11000 $25.11
10 23.91300 $239.13
50 22.82960 $1,141.48
100 22.15550 $2,215.55

Submit a request for quotation on quantities greater than those displayed.

RSF73Y100RN

Datasheet
Digi-Key Part Number 725-1005-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number RSF73Y100RN
Copy  
Description FLOATSWITCH HORZ .6A NO/NC NYLON
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Liquid Level Sensor Switch (Single Float) SPST-NC/NO Output Panel Mount, M16x2 Thread

Copy  
Documents & Media
Datasheets RSF70 Series
Design Resources Development Tool Selector
Mfg CAD Models RSF73Y100RN.stp
Product Attributes
Type Description Select All
Categories
Manufacturer Cynergy 3
Series RSF70
Part Status Active
Type Liquid
Output Type Switch (Single Float)
Output Configuration SPST-NC/NO
Current 600mA
Minimum Liquid Specific Gravity 0.85
Switch Actuation Level 0.787" (20mm)
Mounting Type Panel Mount, M16x2 Thread
Material - Housing & Prism Nylon
Operating Temperature -20°C ~ 75°C
Voltage Rating 120VDC, 240VAC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 5
Other Names 725-1005
RSF73Y100RN-ND