CAD | USD
Favorite

RSF47Y100GF Liquid Level Sensor Switch (Single Float) SPST-NC/NO Output Panel Mount, M16x2 Thread
Price & Procurement
102 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 51.94000 $51.94
10 49.47200 $494.72
50 47.22340 $2,361.17
100 45.83060 $4,583.06

Submit a request for quotation on quantities greater than those displayed.

RSF47Y100GF

Datasheet
Digi-Key Part Number 725-1543-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number RSF47Y100GF
Copy  
Description FLOAT SENS LIQ SPST-NC/NO .6A
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Liquid Level Sensor Switch (Single Float) SPST-NC/NO Output Panel Mount, M16x2 Thread

Copy  
Documents & Media
Datasheets RSF40 Series Datasheet
Design Resources Development Tool Selector
Mfg CAD Models RSF47Y100GF.stp
Product Attributes
Type Description Select All
Categories
Manufacturer Cynergy 3
Series RSF40
Part Status Active
Type Liquid
Output Type Switch (Single Float)
Output Configuration SPST-NC/NO
Current 600mA
Minimum Liquid Specific Gravity 0.85
Switch Actuation Level 1.654" (42mm)
Mounting Type Panel Mount, M16x2 Thread
Material - Housing & Prism Polyvinylidene Fluoride (PVDF)
Operating Temperature -10°C ~ 105°C
Voltage Rating 300VAC, 300VDC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

RSF84Y100R

FLOATSWITCH HORZ .6A POLYPROP

Cynergy 3

$24.31000 Details
Additional Resources
Standard Package 5
Other Names 725-1543