CAD | USD
Favorite

VSK-S1-24U Enclosed AC DC Converter 1 Output 24V 42mA 85 ~ 305 VAC Input
Price & Procurement
2,979 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 16.23000 $16.23
5 15.99800 $79.99
10 15.76500 $157.65
25 14.83800 $370.95
50 14.37420 $718.71
100 13.91050 $1,391.05
250 13.44680 $3,361.70
500 12.98310 $6,491.55

Submit a request for quotation on quantities greater than those displayed.

VSK-S1-24U

Datasheet
Digi-Key Part Number 102-2591-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number VSK-S1-24U
Copy  
Description AC/DC CONVERTER 24V 1W
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Enclosed AC DC Converter 1 Output 24V 42mA 85 ~ 305 VAC Input

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer CUI Inc.
Series VSK-S1 (1W)
Part Status Active
Type Enclosed
Number of Outputs 1
Voltage - Input 85 ~ 305 VAC
Voltage - Output 1 24V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 42mA
Power (Watts) 1W
Applications ITE (Commercial)
Features OCP, SCP
Operating Temperature -25°C ~ 70°C (With Derating)
Efficiency 75%
Mounting Type Through Hole
Package / Case 4-DIP Module
Size / Dimension 1.33" L x 0.87" W x 0.71" H (33.7mm x 22.2mm x 18.0mm)
Line Regulation ±2%
Load Regulation ±5%
Approvals CE, cUL, UL
Weight 0.044 lb (19.96 g)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 22
Other Names 102-2591
VSKS124U