Add To Favorites
VOF-70-12 Open Frame AC DC Converter 1 Output 12V 5.9A 90 ~ 277 VAC Input
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 44.76000 $44.76
5 43.44600 $217.23
10 42.12700 $421.27
25 40.81120 $1,020.28
50 39.49460 $1,974.73
100 38.17800 $3,817.80
250 36.86156 $9,215.39

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 102-3352-ND
Copy   102-3352-ND
Quantity Available 2,325
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

VOF-70-12

Copy   VOF-70-12
Description AC/DC CONVERTER 12V 70W
Copy   AC/DC CONVERTER 12V 70W
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

Open Frame AC DC Converter 1 Output 12V 5.9A 90 ~ 277 VAC Input

Copy   Open Frame AC DC Converter 1 Output 12V    5.9A 90 ~ 277 VAC Input
Product Attributes Select All
Categories
Manufacturer CUI Inc.
Series VOF-70 (70W)
Part Status Active
Type Open Frame
Number of Outputs 1
Voltage - Input 90 ~ 277 VAC
Voltage - Output 1 12V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 5.9A
Power (Watts) 70W
Applications ITE (Commercial)
Voltage - Isolation 3kV
Efficiency 87%
Operating Temperature -20°C ~ 60°C (With Derating)
Features Adjustable Output, Universal Input
Mounting Type Chassis Mount
Size / Dimension 4.00" L x 2.00" W x 1.32" H (101.6mm x 50.8mm x 33.6mm)
Minimum Load Required -
Approvals CE, cURus, GS
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
102-5046-ND VOF-70B-12 CUI Inc. Box 270 - Immediate
$37.54000 1
You May Also Be Interested In
  • 0009503031 - Molex | WM2101-ND DigiKey Electronics
  • 0009503031
  • Molex
  • CONN HOUSING 3POS .156 W/RAMP
  • Unit Price $0.29000
  • WM2101-ND
  • 0009503041 - Molex | WM2102-ND DigiKey Electronics
  • 0009503041
  • Molex
  • CONN HOUSING 4POS .156 W/RAMP
  • Unit Price $0.34000
  • WM2102-ND
  • ZPSA6012 - TDK-Lambda Americas Inc. | 285-1841-ND DigiKey Electronics
  • ZPSA6012
  • TDK-Lambda Americas Inc.
  • AC/DC CONVERTER 12V 60W
  • Unit Price $48.04000
  • 285-1841-ND
  • VOF-50-12 - CUI Inc. | 102-3349-ND DigiKey Electronics
  • VOF-50-12
  • CUI Inc.
  • AC/DC CONVERTER 12V 50W
  • Unit Price $43.25000
  • 102-3349-ND
  • VOF-70B-12 - CUI Inc. | 102-5046-ND DigiKey Electronics
  • VOF-70B-12
  • CUI Inc.
  • AC/DC CONVERTER 12V 70W
  • Unit Price $37.54000
  • 102-5046-ND
Additional Resources
Standard Package ? 60
Other Names 102-3352
VOF7012

11:46:06 5/22/2019