CAD | USD
Favorite

VEFT1-S3.3-S3.3-SMT-TR Isolated Module DC DC Converter 1 Output 3.3V 300mA 3V - 3.6V Input
Price & Procurement
453 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.86000 $3.86
10 3.15500 $31.55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Digi-Reel®  : 102-2128-6-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 453 - Immediate
  • Unit Price: Digi-Reel®

VEFT1-S3.3-S3.3-SMT-TR

Datasheet
Digi-Key Part Number 102-2128-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number VEFT1-S3.3-S3.3-SMT-TR
Copy  
Description DC DC CONVERTER 3.3V 1W
Copy  
Detailed Description

Isolated Module DC DC Converter 1 Output 3.3V 300mA 3V - 3.6V Input

Copy  
Documents & Media
Datasheets VEFT1-S-SMT
Environmental Information VEFT1-S-SMT Cert of RoHS
PCN Obsolescence/ EOL Multiple Series 30/Apr/2014
Product Attributes
Type Description Select All
Categories
Manufacturer CUI Inc.
Series VEFT1-SMT (1W)
Packaging Cut Tape (CT) 
Part Status Obsolete
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 3V
Voltage - Input (Max) 3.6V
Voltage - Output 1 3.3V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 300mA
Power (Watts) 1W
Voltage - Isolation 3kV
Applications ITE (Commercial)
Features SCP
Operating Temperature -40°C ~ 85°C
Efficiency 72%
Mounting Type Surface Mount
Package / Case 12-SMD Module, 10 Leads
Size / Dimension 0.60" L x 0.30" W x 0.24" H (15.2mm x 7.6mm x 6.0mm)
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 102-2128-1
656-90825R