CAD | USD
Favorite

UJ2-MIBH-4-MSMT-TR USB - micro B USB 2.0 Receptacle Connector 5 Position Board Cutout, Surface Mount, Right Angle; Through Hole
Price & Procurement
2,451 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.66000 $1.66
10 1.46000 $14.60
25 1.37440 $34.36
50 1.31700 $65.85
100 1.25980 $125.98
250 1.14520 $286.30
500 1.03066 $515.33

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 102-4008-2-ND
  • Minimum Quantity: 1,300
  • Quantity Available: 1,300 - Immediate
  • Unit Price: $0.88689
  • Digi-Reel®  : 102-4008-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,451 - Immediate
  • Unit Price: Digi-Reel®

UJ2-MIBH-4-MSMT-TR

Datasheet
Digi-Key Part Number 102-4008-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number UJ2-MIBH-4-MSMT-TR
Copy  
Description CONN RCPT USB2.0 MICRO B SMD
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

USB - micro B USB 2.0 Receptacle Connector 5 Position Board Cutout, Surface Mount, Right Angle; Through Hole

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer CUI Inc.
Series UJ2
Packaging Cut Tape (CT) 
Part Status Active
Connector Type USB - micro B
Number of Contacts 5
Gender Receptacle
Specifications USB 2.0
Mounting Type Board Cutout, Surface Mount, Right Angle; Through Hole
Mounting Feature Horizontal, Mid Mount
Termination Solder
Features Solder Retention
Ingress Protection -
Operating Temperature -25°C ~ 85°C
Number of Ports 1
Current Rating (Amps) 0.5A, 1.8A
Voltage - Rated 30VAC
Mating Cycles 10000
Shielding Shielded
Contact Finish Gold
Shell/Shielding Material Steel, Stainless
Material Flammability Rating UL94 V-0
Insulation Color Black
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

10103593-0001LF

CONN RCPT USB2.0 MICRO B SMD

Amphenol ICC (FCI)

$1.15000 Details

2134441-2

CONN RCPT USB2.0 MICRO B SMD

TE Connectivity AMP Connectors

$5.07000 Details

UJ2-MIBH2-4-SMT-TR

CONN RCPT USB2.0 MICRO B SMD R/A

CUI Inc.

$1.30000 Details

XF2M-2415-1A

CONN FPC 24POS 0.50MM R/A

Omron Electronics Inc-EMC Div

$2.84000 Details

MCP1801T-3302I/OT

IC REG LINEAR 3.3V 150MA SOT23-5

Microchip Technology

$0.66000 Details

35RASMT2BHNTRX

CONN JACK STEREO 3.5MM SMD R/A

Switchcraft Inc.

$1.89000 Details
Additional Resources
Standard Package 1
Other Names 102-4008-1