CAD | USD
Favorite

SWI6-5.9-N-P5 5.9V 7.1W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Price & Procurement
318 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 14.95000 $14.95
5 14.54200 $72.71
10 13.73400 $137.34
25 12.92640 $323.16
50 12.11840 $605.92
100 11.31040 $1,131.04
250 10.90648 $2,726.62
500 10.74490 $5,372.45

Submit a request for quotation on quantities greater than those displayed.

SWI6-5.9-N-P5

Datasheet
Digi-Key Part Number 102-3611-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SWI6-5.9-N-P5
Copy  
Description AC/DC WALL MNT ADAPTER 5.9V 7.1W
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

5.9V 7.1W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer CUI Inc.
Series SWI6-N (6W)
Part Status Active
Region Utilized North America
Form Wall Mount (Class II)
Input Type Fixed Blade
Voltage - Input 90 ~ 264 VAC
Voltage - Output 5.9V
Current - Output (Max) 1.2A
Power (Watts) 7.1W
No Load Power Consumption 100mW (Max)
Polarization Positive Center
Applications ITE (Commercial)
Efficiency Level VI
Operating Temperature 0°C ~ 40°C
Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length 59" (1.50m)
Input Connector NEMA 1-15P
Size / Dimension 2.20" L x 1.10" W x 1.65" H (56.0mm x 28.0mm x 42.0mm)
Approvals cULus, PSE
Weight 0.172 lb (78.02 g)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 100
Other Names 102-3611