CAD | USD
Favorite

SWI12-12-N-P6R 12V 12W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Price & Procurement
252 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 17.49000 $17.49
5 17.02600 $85.13
10 16.08000 $160.80
25 15.13360 $378.34
50 14.18780 $709.39
100 13.24200 $1,324.20
250 12.76908 $3,192.27
500 12.57986 $6,289.93

Submit a request for quotation on quantities greater than those displayed.

SWI12-12-N-P6R

Datasheet
Digi-Key Part Number 102-4301-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SWI12-12-N-P6R
Copy  
Description AC/DC WALL MOUNT ADAPTER 12V 12W
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

12V 12W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer CUI Inc.
Series SWI12-N (12W)
Part Status Active
Region Utilized North America
Form Wall Mount (Class II)
Input Type Fixed Blade
Voltage - Input 90 ~ 264 VAC
Voltage - Output 12V
Current - Output (Max) 1A
Power (Watts) 12W
No Load Power Consumption 75mW (Max)
Polarization Positive Center
Applications ITE (Commercial)
Efficiency Level VI, CoC Tier 2
Operating Temperature 0°C ~ 40°C
Output Connector Barrel Plug R/A, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length 59" (1.50m)
Input Connector NEMA 1-15P
Size / Dimension 2.83" L x 1.34" W x 1.65" H (72.0mm x 34.0mm x 42.0mm)
Approvals cULus, PSE
Weight 0.278 lb (126.1 g)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In

SWI12-12-N-P5R

AC/DC WALL MOUNT ADAPTER 12V 12W

CUI Inc.

$18.63000 Details

PSM03A-120-R

AC/DC WALL MOUNT ADAPTER 12V 3W

Phihong USA

$7.09000 Details
Additional Resources
Standard Package 100
Other Names 102-4301
SWI12-12-N-P6R-ND
SWI1212NP6R