Add To Favorites
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.65000 $0.65
10 0.61000 $6.10
25 0.54920 $13.73
50 0.48820 $24.41
100 0.46790 $46.79
250 0.42724 $106.81
500 0.40690 $203.45
1,000 0.33569 $335.69
2,500 0.30517 $762.93

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 102-4750-ND
Copy   102-4750-ND
Quantity Available 1,863
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SP-2533-01

Copy   SP-2533-01
Description AUDIO PLUG, 2.5 MM, STRAIGHT, 3
Copy   AUDIO PLUG, 2.5 MM, STRAIGHT, 3
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

2.50mm (0.094", 3/32", Sub Mini, Miniature) - Headphone Phone Plug Stereo (3 Conductor, TRS) Connector Solder

Copy   2.50mm (0.094", 3/32", Sub Mini, Miniature) - Headphone Phone Plug Stereo (3 Conductor, TRS) Connector Solder
Documents & Media
Datasheets SP-2533-01 Datasheet
Mfg Application Notes Understanding Audio Jack Switches and Schematics
Product Attributes Select All
Categories
Manufacturer CUI Inc.
Series -
Packaging ? Bulk ?
Part Status Active
Connector Type Phone Plug
Gender Male
Signal Lines Stereo (3 Conductor, TRS)
Industry Recognized Mating Diameter 2.50mm (0.094", 3/32", Sub Mini, Miniature) - Headphone
Actual Diameter 0.091" (2.30mm)
Number of Positions/Contacts 3 Conductors, 3 Contacts
Internal Switch(s) Does Not Contain Switch
Mounting Type Free Hanging (In-Line)
Termination Solder
Shielding Unshielded
Features -
Insulation Color Black
Operating Temperature -25°C ~ 70°C
Voltage - Rated 12VDC
Current Rating (Amps) 1A
Mating Length/Depth 0.433" (11.00mm)
Contact Material - Plating Nickel
Body Material Brass
Body Color Silver
Includes -
Dielectric Material -
Contact Material Brass
Cable Opening -
Panel Hole Size -
Thread Size -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Mating Products
  • SR-2530-01 - CUI Inc. | 102-4737-ND DigiKey Electronics
  • SR-2530-01
  • CUI Inc.
  • AUDIO JACK, 2.5 MM, STRAIGHT, 3
  • Unit Price $1.90000
  • 102-4737-ND
  • SJ-2523-SMT-TR - CUI Inc. | CP-2523SJCT-ND DigiKey Electronics
  • SJ-2523-SMT-TR
  • CUI Inc.
  • CONN JACK STEREO 2.5MM SMD R/A
  • Unit Price $1.49000
  • CP-2523SJCT-ND
  • SJ-2524-SMT-TR - CUI Inc. | CP-2524SJCT-ND DigiKey Electronics
  • SJ-2524-SMT-TR
  • CUI Inc.
  • CONN JACK STEREO 2.5MM SMD R/A
  • Unit Price $1.52000
  • CP-2524SJCT-ND
  • SJ-2503A-SMT-TR - CUI Inc. | CP-SJ-2503A-SMT-CT-ND DigiKey Electronics
  • SJ-2503A-SMT-TR
  • CUI Inc.
  • AUDIO JACK, 2.5 MM, RT, 3 CONDUC
  • Unit Price $1.73000
  • CP-SJ-2503A-SMT-CT-ND
You May Also Be Interested In
  • SP-2501 - CUI Inc. | CP-2501SP-ND DigiKey Electronics
  • SP-2501
  • CUI Inc.
  • CONN PLUG STEREO 2.5MM 3COND
  • Unit Price $1.66000
  • CP-2501SP-ND
  • SJ-2524-SMT-TR - CUI Inc. | CP-2524SJCT-ND DigiKey Electronics
  • SJ-2524-SMT-TR
  • CUI Inc.
  • CONN JACK STEREO 2.5MM SMD R/A
  • Unit Price $1.52000
  • CP-2524SJCT-ND
  • SR-2530-01 - CUI Inc. | 102-4737-ND DigiKey Electronics
  • SR-2530-01
  • CUI Inc.
  • AUDIO JACK, 2.5 MM, STRAIGHT, 3
  • Unit Price $1.90000
  • 102-4737-ND
  • SJ-2509N - CUI Inc. | CP-S2509N-ND DigiKey Electronics
  • SJ-2509N
  • CUI Inc.
  • CONN JACK STEREO 2.5MM R/A
  • Unit Price $1.13000
  • CP-S2509N-ND
  • SJ-2523-SMT-TR - CUI Inc. | CP-2523SJCT-ND DigiKey Electronics
  • SJ-2523-SMT-TR
  • CUI Inc.
  • CONN JACK STEREO 2.5MM SMD R/A
  • Unit Price $1.49000
  • CP-2523SJCT-ND
Additional Resources
Standard Package ? 1,000
Other Names 102-4750

01:37:38 6/16/2019