CAD | USD
Favorite

SJ-3502-SMT-TR 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder
Price & Procurement
14,021 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.92000 $1.92
10 1.68900 $16.89
25 1.59000 $39.75
50 1.52380 $76.19
100 1.45750 $145.75
250 1.32500 $331.25
500 1.19250 $596.25

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : CP-3502SJTR-ND
  • Minimum Quantity: 1,200
  • Quantity Available: 13,200 - Immediate
  • Unit Price: $1.02616
  • Cut Tape (CT)  : CP-3502SJCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,021 - Immediate
  • Unit Price: $2.05000

SJ-3502-SMT-TR

Datasheet
Digi-Key Part Number CP-3502SJDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SJ-3502-SMT-TR
Copy  
Description CONN JACK STEREO 3.5MM SMD R/A
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer CUI Inc.
Series SJ
Packaging Digi-Reel® 
Part Status Active
Connector Type Phone Jack
Gender Female
Signal Lines Stereo (3 Conductor, TRS)
Industry Recognized Mating Diameter 3.50mm (0.141", 1/8", Mini Plug) - Headphone
Actual Diameter 0.142" (3.60mm)
Number of Positions/Contacts 3 Conductors, 3 Contacts
Internal Switch(s) Does Not Contain Switch
Mounting Type Board Cutout, Surface Mount, Right Angle
Termination Solder
Shielding Shielded
Features Board Lock
Insulation Color -
Operating Temperature -25°C ~ 85°C
Voltage - Rated 12VDC
Current Rating (Amps) 1A
Mating Length/Depth -
Contact Material - Plating Silver
Body Material -
Body Color Black
Includes -
Housing Material Polyamide (PA6T), Nylon 6T
Contact Material Copper Alloy, Steel
Cable Opening -
Panel Hole Size -
Thread Size -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

SP-3501

CONN PLUG STEREO 3.5MM 3COND

CUI Inc.

$2.73000 Details
You May Also Be Interested In

SJ-43504-SMT-TR

CONN JACK 4COND 3.5MM SMD R/A

CUI Inc.

$1.92000 Details

SJ-3506-SMT-TR

CONN JACK STEREO 3.5MM SMD R/A

CUI Inc.

$2.78000 Details

SJ1-3533NS

CONN JACK STEREO 3.5MM R/A

CUI Inc.

$2.14000 Details

SJ-3523-SMT-TR

CONN JACK STEREO 3.5MM SMD R/A

CUI Inc.

$1.56000 Details

35RASMT2BHNTRX

CONN JACK STEREO 3.5MM SMD R/A

Switchcraft Inc.

$1.89000 Details

SJ-3501-SMT-TR

CONN JACK STEREO 3.5MM SMD R/A

CUI Inc.

$2.14000 Details
Additional Resources
Standard Package 1
Other Names CP-3502SJDKR