CAD | USD
Favorite

PYB20-Q24-S5 Isolated Module DC DC Converter 1 Output 5V 4A 9V - 36V Input
Price & Procurement
201 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 51.62000 $51.62
5 51.22000 $256.10
10 50.82400 $508.24
25 50.02920 $1,250.73
50 47.64700 $2,382.35
100 43.67660 $4,367.66
250 42.88240 $10,720.60
500 42.24708 $21,123.54

Submit a request for quotation on quantities greater than those displayed.

PYB20-Q24-S5

Datasheet
Digi-Key Part Number 102-2927-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PYB20-Q24-S5
Copy  
Description DC DC CONVERTER 5V 20W
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Isolated Module DC DC Converter 1 Output 5V 4A 9V - 36V Input

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer CUI Inc.
Series PYB20 (20W)
Packaging Tube 
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 9V
Voltage - Input (Max) 36V
Voltage - Output 1 5V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 4A
Power (Watts) 20W
Voltage - Isolation 1.5kV
Applications ITE (Commercial)
Features Remote On/Off, OCP, OVP, SCP, UVLO
Operating Temperature -40°C ~ 85°C
Efficiency 90%
Mounting Type Through Hole
Package / Case 6-DIP Module
Size / Dimension 2.00" L x 1.00" W x 0.47" H (50.8mm x 25.4mm x 11.8mm)
Control Features Enable, Active High
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

PYB20-Q24-S5-DIN

DC/DC CONVERTER 5V 20W

CUI Inc.

$98.34000 Details

PYB20-Q24-S5-T

DC/DC CONVERTER 5V 20W

CUI Inc.

$80.52000 Details

3568

FUSE HOLDER BLADE 500V 30A PCB

Keystone Electronics

$1.67000 Details

LD09S24A4GV00LF

CONN D-SUB RCPT 9POS VERT SOLDER

Amphenol ICC (FCI)

$1.78000 Details

10090929-S154VLF

CONN D-SUB HD RCPT 15P VERT SLDR

Amphenol ICC (FCI)

$3.55000 Details

PYB20-Q24-S12

DC DC CONVERTER 12V 20W

CUI Inc.

$52.37000 Details
Additional Resources
Standard Package 19
Other Names 102-2927
PYB20Q24S5