CAD | USD
Add To Favorites
PYB15-Q48-S5 Isolated Module DC DC Converter 1 Output 5V 3A 18V - 75V Input
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 45.08000 $45.08
5 44.74400 $223.72
10 44.39600 $443.96
25 43.70280 $1,092.57
50 41.62160 $2,081.08
100 38.15320 $3,815.32
250 37.45944 $9,364.86

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 102-2920-ND
Copy   102-2920-ND
Quantity Available 58
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PYB15-Q48-S5

Copy   PYB15-Q48-S5
Description DC DC CONVERTER 5V 15W
Copy   DC DC CONVERTER 5V 15W
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Isolated Module DC DC Converter 1 Output 5V 3A 18V - 75V Input

Copy   Isolated Module DC DC Converter 1 Output 5V    3A 18V - 75V Input
Product Attributes Select All
Categories
Manufacturer CUI Inc.
Series PYB15 (15W)
Packaging ? Tube ?
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 18V
Voltage - Input (Max) 75V
Voltage - Output 1 5V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 3A
Power (Watts) 15W
Voltage - Isolation 1.5kV
Applications ITE (Commercial)
Features OCP, OVP, SCP, UVLO
Operating Temperature -40°C ~ 85°C
Efficiency 89%
Mounting Type Through Hole
Package / Case 6-DIP Module
Size / Dimension 2.00" L x 1.00" W x 0.47" H (50.8mm x 25.4mm x 11.8mm)
Control Features Enable, Active High
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 19
Other Names 102-2920
PYB15Q48S5

15:48:00 9/17/2019