CAD | USD
Favorite

PYB15-Q48-S15-U Enclosed DC DC Converter 1 Output 15V 1A 75V Input
Price & Procurement
48 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 53.56000 $53.56
5 53.14000 $265.70
10 52.72800 $527.28
25 51.90440 $1,297.61
50 49.43280 $2,471.64
100 45.31330 $4,531.33
250 44.48948 $11,122.37

Submit a request for quotation on quantities greater than those displayed.

PYB15-Q48-S15-U

Datasheet
Digi-Key Part Number 102-3210-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PYB15-Q48-S15-U
Copy  
Description DC/DC CONVERTER 15V 15W
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Enclosed DC DC Converter 1 Output 15V 1A 75V Input

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer CUI Inc.
Series PYB15-U (15W)
Packaging Tray 
Part Status Active
Type Enclosed
Voltage - Input (Min) 18V
Voltage - Input (Max) 75V
Number of Outputs 1
Voltage - Output 1 15V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 1A
Power (Watts) 15W
Applications -
Efficiency 90%
Operating Temperature -40°C ~ 85°C
Mounting Type Chassis Mount
Size / Dimension 2.16" L x 2.06" W x 0.75" H (54.9mm x 52.3mm x 19.1mm)
Approvals EN, IEC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 20
Other Names 102-3210
PYB15Q48S15U