Add To Favorites
PYB15-Q48-D5 Isolated Module DC DC Converter 2 Output 5V -5V 1.5A, 1.5A 18V - 75V Input
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
19 44.32158 $842.11

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 102-2916-ND
Copy   102-2916-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PYB15-Q48-D5

Copy   PYB15-Q48-D5
Description DC DC CONVERTER +/-5V 15W
Copy   DC DC CONVERTER +/-5V 15W
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Isolated Module DC DC Converter 2 Output 5V -5V 1.5A, 1.5A 18V - 75V Input

Copy   Isolated Module DC DC Converter 2 Output 5V -5V   1.5A, 1.5A 18V - 75V Input
Product Attributes Select All
Categories
Manufacturer CUI Inc.
Series PYB15 (15W)
Packaging ? Tube ?
Part Status Active
Type Isolated Module
Number of Outputs 2
Voltage - Input (Min) 18V
Voltage - Input (Max) 75V
Voltage - Output 1 5V
Voltage - Output 2 -5V
Voltage - Output 3 -
Current - Output (Max) 1.5A, 1.5A
Power (Watts) 15W
Voltage - Isolation 1.5kV
Applications ITE (Commercial)
Features OCP, OVP, SCP, UVLO
Operating Temperature -40°C ~ 85°C
Efficiency 86%
Mounting Type Through Hole
Package / Case 6-DIP Module
Size / Dimension 2.00" L x 1.00" W x 0.47" H (50.8mm x 25.4mm x 11.8mm)
Control Features Enable, Active High
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 19
Other Names 102-2916
PYB15Q48D5

14:21:40 7/17/2019