CAD | USD
Favorite

PYB15-Q24-S3 Isolated Module DC DC Converter 1 Output 3.3V 4A 9V - 36V Input
Price & Procurement
27 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 44.99000 $44.99
5 44.65000 $223.25
10 44.30300 $443.03
25 43.61080 $1,090.27
50 41.53380 $2,076.69
100 38.07280 $3,807.28
250 37.38052 $9,345.13

Submit a request for quotation on quantities greater than those displayed.

PYB15-Q24-S3

Datasheet
Digi-Key Part Number 102-2911-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PYB15-Q24-S3
Copy  
Description DC DC CONVERTER 3.3V 15W
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Isolated Module DC DC Converter 1 Output 3.3V 4A 9V - 36V Input

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer CUI Inc.
Series PYB15 (15W)
Packaging Tube 
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 9V
Voltage - Input (Max) 36V
Voltage - Output 1 3.3V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 4A
Power (Watts) 15W
Voltage - Isolation 1.5kV
Applications ITE (Commercial)
Features OCP, OVP, SCP, UVLO
Operating Temperature -40°C ~ 85°C
Efficiency 87%
Mounting Type Through Hole
Package / Case 6-DIP Module
Size / Dimension 2.00" L x 1.00" W x 0.47" H (50.8mm x 25.4mm x 11.8mm)
Control Features Enable, Active High
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

PRMC3-D12-S5-S

DC DC CONVERTER 5V 3W

CUI Inc.

$20.82000 Details
Additional Resources
Standard Package 19
Other Names 102-2911
PYB15Q24S3