CAD | USD
Favorite

PYB15-Q24-S24 Isolated Module DC DC Converter 1 Output 24V 625mA 9V - 36V Input
Price & Procurement
0
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 49.70000 $49.70
5 49.32200 $246.61
10 48.94000 $489.40
25 48.17520 $1,204.38
50 45.88080 $2,294.04
100 42.05750 $4,205.75
250 41.29280 $10,323.20
500 40.68100 $20,340.50

Submit a request for quotation on quantities greater than those displayed.

PYB15-Q24-S24

Datasheet
Digi-Key Part Number 102-2915-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PYB15-Q24-S24
Copy  
Description DC DC CONVERTER 24V 15W
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Isolated Module DC DC Converter 1 Output 24V 625mA 9V - 36V Input

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer CUI Inc.
Series PYB15 (15W)
Packaging Tube 
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 9V
Voltage - Input (Max) 36V
Voltage - Output 1 24V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 625mA
Power (Watts) 15W
Voltage - Isolation 1.5kV
Applications ITE (Commercial)
Features OCP, OVP, SCP, UVLO
Operating Temperature -40°C ~ 85°C
Efficiency 90%
Mounting Type Through Hole
Package / Case 6-DIP Module
Size / Dimension 2.00" L x 1.00" W x 0.47" H (50.8mm x 25.4mm x 11.8mm)
Control Features Enable, Active High
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 19
Other Names 102-2915
PYB15Q24S24