CAD | USD

PYB15-Q24-S24-H Isolated Module DC DC Converter 1 Output 24V 625mA 9V - 36V Input
Price & Procurement
0 In Stock

PYB15-Q24-S24-H

Datasheet
Digi-Key Part Number PYB15-Q24-S24-H-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PYB15-Q24-S24-H
Copy  
Description DC DC CONVERTER 24V 15W
Copy  
Detailed Description

Isolated Module DC DC Converter 1 Output 24V 625mA 9V - 36V Input

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer CUI Inc.
Series PYB15 (15W)
Packaging Bulk 
Part Status Obsolete
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 9V
Voltage - Input (Max) 36V
Voltage - Output 1 24V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 625mA
Power (Watts) 15W
Voltage - Isolation 1.5kV
Applications ITE (Commercial)
Features OCP, OVP, SCP, UVLO
Operating Temperature -40°C ~ 85°C
Efficiency 90%
Mounting Type Through Hole
Package / Case 6-DIP Module
Size / Dimension 2.00" L x 1.00" W x 0.64" H (50.8mm x 25.4mm x 16.3mm)
Control Features Enable, Active High
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 9
Other Names PYB15Q24S24H