CAD | USD
PYB15-Q24-S12-H Isolated Module DC DC Converter 1 Output 12V 1.25A 9V - 36V Input
Product Overview
Digi-Key Part Number PYB15-Q24-S12-H-ND
Copy   PYB15-Q24-S12-H-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PYB15-Q24-S12-H

Copy   PYB15-Q24-S12-H
Description DC DC CONVERTER 12V 15W
Copy   DC DC CONVERTER 12V 15W
Detailed Description

Isolated Module DC DC Converter 1 Output 12V 1.25A 9V - 36V Input

Copy   Isolated Module DC DC Converter 1 Output 12V    1.25A 9V - 36V Input
Product Attributes Select All
Categories
Manufacturer CUI Inc.
Series PYB15 (15W)
Packaging ? Bulk ?
Part Status Obsolete
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 9V
Voltage - Input (Max) 36V
Voltage - Output 1 12V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 1.25A
Power (Watts) 15W
Voltage - Isolation 1.5kV
Applications ITE (Commercial)
Features OCP, OVP, SCP, UVLO
Operating Temperature -40°C ~ 85°C
Efficiency 89%
Mounting Type Through Hole
Package / Case 6-DIP Module
Size / Dimension 2.00" L x 1.00" W x 0.64" H (50.8mm x 25.4mm x 16.3mm)
Control Features Enable, Active High
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 9
Other Names PYB15Q24S12H

11:14:40 9/16/2019