Add To Favorites
PYB15-Q24-D5 Isolated Module DC DC Converter 2 Output 5V -5V 1.5A, 1.5A 9V - 36V Input
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 45.01000 $45.01
5 44.66600 $223.33
19 44.32158 $842.11
38 43.62868 $1,657.89
57 41.55140 $2,368.43
114 38.08860 $4,342.10
266 37.39613 $9,947.37

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 102-2908-ND
Copy   102-2908-ND
Quantity Available 45
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PYB15-Q24-D5

Copy   PYB15-Q24-D5
Description DC DC CONVERTER +/-5V 15W
Copy   DC DC CONVERTER +/-5V 15W
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Isolated Module DC DC Converter 2 Output 5V -5V 1.5A, 1.5A 9V - 36V Input

Copy   Isolated Module DC DC Converter 2 Output 5V -5V   1.5A, 1.5A 9V - 36V Input
Product Attributes Select All
Categories
Manufacturer CUI Inc.
Series PYB15 (15W)
Packaging ? Tube ?
Part Status Active
Type Isolated Module
Number of Outputs 2
Voltage - Input (Min) 9V
Voltage - Input (Max) 36V
Voltage - Output 1 5V
Voltage - Output 2 -5V
Voltage - Output 3 -
Current - Output (Max) 1.5A, 1.5A
Power (Watts) 15W
Voltage - Isolation 1.5kV
Applications ITE (Commercial)
Features OCP, OVP, SCP, UVLO
Operating Temperature -40°C ~ 85°C
Efficiency 86%
Mounting Type Through Hole
Package / Case 6-DIP Module
Size / Dimension 2.00" L x 1.00" W x 0.47" H (50.8mm x 25.4mm x 11.8mm)
Control Features Enable, Active High
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 19
Other Names 102-2908
PYB15Q24D5

05:14:50 7/16/2019