CAD | USD

PYB15-Q24-D5-H Isolated Module DC DC Converter 2 Output 5V -5V 1.5A, 1.5A 9V - 36V Input
Price & Procurement
0 In Stock

PYB15-Q24-D5-H

Datasheet
Digi-Key Part Number PYB15-Q24-D5-H-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PYB15-Q24-D5-H
Copy  
Description DC DC CONVERTER +/-5V 15W
Copy  
Detailed Description

Isolated Module DC DC Converter 2 Output 5V -5V 1.5A, 1.5A 9V - 36V Input

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer CUI Inc.
Series PYB15 (15W)
Packaging Bulk 
Part Status Obsolete
Type Isolated Module
Number of Outputs 2
Voltage - Input (Min) 9V
Voltage - Input (Max) 36V
Voltage - Output 1 5V
Voltage - Output 2 -5V
Voltage - Output 3 -
Current - Output (Max) 1.5A, 1.5A
Power (Watts) 15W
Voltage - Isolation 1.5kV
Applications ITE (Commercial)
Features OCP, OVP, SCP, UVLO
Operating Temperature -40°C ~ 85°C
Efficiency 86%
Mounting Type Through Hole
Package / Case 6-DIP Module
Size / Dimension 2.00" L x 1.00" W x 0.64" H (50.8mm x 25.4mm x 16.3mm)
Control Features Enable, Active High
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 9
Other Names PYB15Q24D5H