CAD | USD
Favorite

PSK-S5B-3-L Enclosed AC DC Converter 1 Output 3.3V 1A 85 ~ 264 VAC, 100 ~ 370 VDC Input
Price & Procurement
13 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 16.35000 $16.35
5 16.10600 $80.53
10 15.87400 $158.74
25 14.94040 $373.51
50 14.47360 $723.68
100 14.00670 $1,400.67
250 13.53976 $3,384.94
500 13.07288 $6,536.44

Submit a request for quotation on quantities greater than those displayed.

PSK-S5B-3-L

Datasheet
Digi-Key Part Number 102-5170-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PSK-S5B-3-L
Copy  
Description AC-DC, 3.3 W, 3.3 VDC, SINGLE OU
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Enclosed AC DC Converter 1 Output 3.3V 1A 85 ~ 264 VAC, 100 ~ 370 VDC Input

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer CUI Inc.
Series PSK-S5B (5W)
Part Status Active
Type Enclosed
Number of Outputs 1
Voltage - Input 85 ~ 264 VAC, 100 ~ 370 VDC
Voltage - Output 1 3.3V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 1A
Power (Watts) 3.3W
Applications ITE (Commercial)
Voltage - Isolation 4kV
Efficiency 68%
Operating Temperature -40°C ~ 70°C (With Derating)
Features Universal Input
Mounting Type Chassis Mount
Size / Dimension 1.46" L x 0.96" W x 0.71" H (37.0mm x 24.5mm x 18.0mm)
Minimum Load Required -
Approvals CE, cURus
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In

RS-15-3.3

AC/DC CONVERTER 3.3V 10W

MEAN WELL USA Inc.

$13.70000 Details
Additional Resources
Standard Package 28
Other Names 102-5170