CAD | USD
Favorite

PQMC1-D5-D5-S Isolated Module DC DC Converter 2 Output 5V -5V 100mA, 100mA 4.5V - 9V Input
Price & Procurement
32 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 15.82000 $15.82
5 15.69000 $78.45
10 15.57100 $155.71
25 15.33120 $383.28
50 14.85220 $742.61
100 13.41480 $1,341.48
250 13.17524 $3,293.81
500 12.93570 $6,467.85

Submit a request for quotation on quantities greater than those displayed.

PQMC1-D5-D5-S

Datasheet
Digi-Key Part Number 102-2820-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PQMC1-D5-D5-S
Copy  
Description DC DC CONVERTER +/-5V 1W
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Isolated Module DC DC Converter 2 Output 5V -5V 100mA, 100mA 4.5V - 9V Input

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer CUI Inc.
Series PQMC1-S (1W)
Packaging Tube 
Part Status Active
Type Isolated Module
Number of Outputs 2
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 9V
Voltage - Output 1 5V
Voltage - Output 2 -5V
Voltage - Output 3 -
Current - Output (Max) 100mA, 100mA
Power (Watts) 1W
Voltage - Isolation 1.5kV
Applications ITE (Commercial)
Features OCP, SCP
Operating Temperature -40°C ~ 105°C
Efficiency 73%
Mounting Type Through Hole
Package / Case 8-SIP Module, 7 Leads
Size / Dimension 0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm)
Control Features Enable, Active Low
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

AD7606BSTZ-6RL

IC DAS/ADC 16BIT 200K 64LQFP

Analog Devices Inc.

$40.75000 Details
Additional Resources
Standard Package 22
Other Names 102-2820
PQMC1D5D5S