CAD | USD
Favorite

PDQ15-Q24-D5-D Isolated Module DC DC Converter 2 Output 5V -5V 1.5A, 1.5A 9V - 36V Input
Price & Procurement
289 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 45.56000 $45.56
5 45.20600 $226.03
10 44.85500 $448.55
25 44.15440 $1,103.86
50 42.05180 $2,102.59
100 38.54750 $3,854.75
250 37.84664 $9,461.66

Submit a request for quotation on quantities greater than those displayed.

PDQ15-Q24-D5-D

Datasheet
Digi-Key Part Number 102-3876-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PDQ15-Q24-D5-D
Copy  
Description DC DC CONVERTER +/-5V 15W
Copy  
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Isolated Module DC DC Converter 2 Output 5V -5V 1.5A, 1.5A 9V - 36V Input

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer CUI Inc.
Series PDQ15-D (15W)
Packaging Tube 
Part Status Active
Type Isolated Module
Number of Outputs 2
Voltage - Input (Min) 9V
Voltage - Input (Max) 36V
Voltage - Output 1 5V
Voltage - Output 2 -5V
Voltage - Output 3 -
Current - Output (Max) 1.5A, 1.5A
Power (Watts) 15W
Voltage - Isolation 1.5kV
Applications ITE (Commercial)
Features Remote On/Off, OCP, OVP, SCP, UVLO
Operating Temperature -40°C ~ 105°C
Efficiency 85%
Mounting Type Through Hole
Package / Case 6-DIP Module
Size / Dimension 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm)
Control Features Enable, Active High
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 12
Other Names 102-3876