Add To Favorites
Photo Not Available
RT1402B7TR7 50 Ohm ±1% 50mW Power Per Element Dual Terminator 18 Resistor Network/Array ±200ppm/°C 27-LBGA
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.09000 $4.09
10 3.62100 $36.21
25 3.35760 $83.94
50 3.16040 $158.02
100 2.76540 $276.54
250 2.37032 $592.58
500 1.97524 $987.62

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RT1402B7TR7CT-ND
Copy   RT1402B7TR7CT-ND
Quantity Available 2,209
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RT1402B7TR7

Copy   RT1402B7TR7
Description RES NETWORK 18 RES 50 OHM 27BGA
Copy   RES NETWORK 18 RES 50 OHM 27BGA
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

50 Ohm ±1% 50mW Power Per Element Dual Terminator 18 Resistor Network/Array ±200ppm/°C 27-LBGA

Copy   50 Ohm ±1% 50mW Power Per Element Dual Terminator 18 Resistor Network/Array ±200ppm/°C 27-LBGA
Documents & Media
Datasheets DDR SDRAM Terminator
Product Training Modules ClearONE Ball Grid Array Network Terminators
Featured Product SMT Resistor and Resistor Networks
PCN Design/Specification RT1,RT2,Rcyyyyy,Bmyyyy May 2018
Product Attributes Select All
Categories
Manufacturer CTS Resistor Products
Series ClearONE™
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit Type Dual Terminator
Resistance (Ohms) 50
Tolerance ±1%
Number of Resistors 18
Resistor Matching Ratio -
Resistor-Ratio-Drift -
Number of Pins 27
Power Per Element 50mW
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Applications DDR SDRAM
Mounting Type Surface Mount
Package / Case 27-LBGA
Supplier Device Package 27-BGA (9x3)
Size / Dimension 0.354" L x 0.118" W (9.00mm x 3.00mm)
Height - Seated (Max) 0.053" (1.34mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 142-0701-801 - Cinch Connectivity Solutions Johnson | J502-ND DigiKey Electronics
  • 142-0701-801
  • Cinch Connectivity Solutions Johnson
  • CONN SMA JACK STR 50OHM EDGE MNT
  • Unit Price $5.84000
  • J502-ND
Additional Resources
Standard Package ? 1
Other Names RT1402B7CT
RT1402B7CT-ND
RT1402B7R7CT
RT1402B7R7CT-ND
RT1402B7TR7CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RT1402B7TR7TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $1.57182
  • Digi-Reel® ? : RT1402B7TR7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,209 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : RT1402B7TR13-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call

06:02:09 1/20/2019