CAD | USD
Favorite

767161103GPTR13 10k Ohm ±2% 100mW Power Per Element Bussed Resistor Network/Array ±100ppm/°C 16-SOIC (0.220", 5.59mm Width)
Price & Procurement
1,947 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.81000 $3.81
10 3.38400 $33.84
25 3.13720 $78.43
50 2.95240 $147.62
100 2.58350 $258.35
250 2.21444 $553.61
500 1.84538 $922.69
1,000 1.59931 $1,599.31

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tube  : 767-161-R10KP-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,703 - Immediate
  • Unit Price: $3.47000
  • Tape & Reel (TR)  : 767161103GPTR13TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $1.42725
  • Digi-Reel®  : 767161103GPTR13DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,947 - Immediate
  • Unit Price: Digi-Reel®

767161103GPTR13

Datasheet
Digi-Key Part Number 767161103GPTR13CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 767161103GPTR13
Copy  
Description RES ARRAY 15 RES 10K OHM 16SOIC
Copy  
Detailed Description

10k Ohm ±2% 100mW Power Per Element Bussed Resistor Network/Array ±100ppm/°C 16-SOIC (0.220", 5.59mm Width)

Copy  
Documents & Media
Datasheets 767 Series Datasheet
Environmental Information 740-746 Series Cert of Compliance
Featured Product SMT Resistor and Resistor Networks
PCN Assembly/Origin Mult Series Status Rev 16/Jul/2019
Product Attributes
Type Description Select All
Categories
Manufacturer CTS Resistor Products
Series 767
Packaging Cut Tape (CT) 
Part Status Active
Circuit Type Bussed
Resistance (Ohms) 10k
Tolerance ±2%
Number of Resistors 15
Resistor Matching Ratio -
Resistor-Ratio-Drift -
Number of Pins 16
Power Per Element 100mW
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 125°C
Applications -
Mounting Type Surface Mount
Package / Case 16-SOIC (0.220", 5.59mm Width)
Supplier Device Package -
Size / Dimension 0.440" L x 0.220" W (11.18mm x 5.59mm)
Height - Seated (Max) 0.093" (2.36mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

767161103GP

RES ARRAY 15 RES 10K OHM 16SOIC

CTS Resistor Products

$3.47000 Details
Additional Resources
Standard Package 1
Other Names 767161103GPTR13CT