Add To Favorites
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 6.61000 $6.61
10 5.89600 $58.96
25 5.54200 $138.55
50 5.07040 $253.52
100 4.36280 $436.28
250 3.77320 $943.30
500 3.41946 $1,709.73

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 753091103GPCT-ND
Copy   753091103GPCT-ND
Quantity Available 22,300
Can ship immediately

Factory Stock ?: 5,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

753091103GPTR7

Copy   753091103GPTR7
Description RES ARRAY 8 RES 10K OHM 9SRT
Copy   RES ARRAY 8 RES 10K OHM 9SRT
Manufacturer Standard Lead Time 31 Weeks
Detailed Description

10k Ohm ±2% 40mW Power Per Element Bussed 8 Resistor Network/Array ±200ppm/°C 9-SRT

Copy   10k Ohm ±2% 40mW Power Per Element Bussed 8 Resistor Network/Array ±200ppm/°C 9-SRT
Documents & Media
Datasheets 753 Series Datasheet
Environmental Information 740-746 Series Cert of Compliance
Featured Product SMT Resistor and Resistor Networks
PCN Assembly/Origin 752, 753, 766, 767, 768 Series Oct/2018
Product Attributes Select All
Categories
Manufacturer CTS Resistor Products
Series 753
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit Type Bussed
Resistance (Ohms) 10k
Tolerance ±2%
Number of Resistors 8
Resistor Matching Ratio -
Resistor-Ratio-Drift -
Number of Pins 9
Power Per Element 40mW
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Applications -
Mounting Type Surface Mount
Package / Case 9-SRT
Supplier Device Package -
Size / Dimension 0.270" L x 0.080" W (6.86mm x 2.03mm)
Height - Seated (Max) 0.100" (2.53mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MURS160-13-F - Diodes Incorporated | MURS160-FDICT-ND DigiKey Electronics
  • MURS160-13-F
  • Diodes Incorporated
  • DIODE GEN PURP 600V 1A SMB
  • Unit Price $0.67000
  • MURS160-FDICT-ND
  • ES2G-13-F - Diodes Incorporated | ES2G-FDICT-ND DigiKey Electronics
  • ES2G-13-F
  • Diodes Incorporated
  • DIODE GEN PURP 400V 2A SMB
  • Unit Price $0.77000
  • ES2G-FDICT-ND
  • BAS16SL - ON Semiconductor | BAS16SLCT-ND DigiKey Electronics
  • BAS16SL
  • ON Semiconductor
  • DIODE GEN PURP 85V 150MA SOD923
  • Unit Price $0.55000
  • BAS16SLCT-ND
  • CD74HC14M96 - Texas Instruments | 296-9179-1-ND DigiKey Electronics
  • CD74HC14M96
  • Texas Instruments
  • IC INVERTER SCHMITT 6CH 14SOIC
  • Unit Price $0.88000
  • 296-9179-1-ND
  • ULN2003D1013TR - STMicroelectronics | 497-2345-1-ND DigiKey Electronics
  • ULN2003D1013TR
  • STMicroelectronics
  • IC PWR RELAY 7NPN 1:1 16SO
  • Unit Price $0.81000
  • 497-2345-1-ND
Additional Resources
Standard Package ? 1
Other Names 753091103GPCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 753091103GPTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 22,000 - Immediate
    5,000 - Factory Stock ?
  • Unit Price: $2.73589
  • Digi-Reel® ? : 753091103GPDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 22,300 - Immediate
    5,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 753091103GPTR13-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.11228

12:22:01 1/22/2019