CAD | USD
Favorite

Price & Procurement
278,329 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.92000 $0.92
10 0.70600 $7.06
25 0.53720 $13.43
50 0.39920 $19.96
100 0.29690 $29.69
250 0.25080 $62.70
500 0.21502 $107.51
1,000 0.16382 $163.82

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 742C163103JPTR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 272,000 - Immediate
  • Unit Price: $0.13974
  • Cut Tape (CT)  : 742C163103JPCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 278,329 - Immediate
  • Unit Price: $0.92000

742C163103JP

Datasheet
Digi-Key Part Number 742C163103JPDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 742C163103JP
Copy  
Description RES ARRAY 8 RES 10K OHM 2506
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

10k Ohm ±5% 62.5mW Power Per Element Isolated Resistor Network/Array ±200ppm/°C 2506, Concave, Long Side Terminals

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer CTS Resistor Products
Series 742
Packaging Digi-Reel® 
Part Status Active
Circuit Type Isolated
Resistance (Ohms) 10k
Tolerance ±5%
Number of Resistors 8
Resistor Matching Ratio -
Resistor-Ratio-Drift -
Number of Pins 16
Power Per Element 62.5mW
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Applications -
Mounting Type Surface Mount
Package / Case 2506, Concave, Long Side Terminals
Supplier Device Package -
Size / Dimension 0.252" L x 0.063" W (6.40mm x 1.60mm)
Height - Seated (Max) 0.028" (0.70mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

742C163102JP

RES ARRAY 8 RES 1K OHM 2506

CTS Resistor Products

$0.92000 Details

742C163104JP

RES ARRAY 8 RES 100K OHM 2506

CTS Resistor Products

$0.92000 Details

742C163101JP

RES ARRAY 8 RES 100 OHM 2506

CTS Resistor Products

$0.92000 Details

LPPB082CFFN-RC

CONN HDR 16POS 0.05 GOLD PCB

Sullins Connector Solutions

$2.94000 Details

GRPB082VWVN-RC

CONN HEADER VERT 16POS 1.27MM

Sullins Connector Solutions

$1.76000 Details

XC9572XL-10TQG100I

IC CPLD 72MC 10NS 100TQFP

Xilinx Inc.

$8.91000 Details
Additional Resources
Standard Package 1
Other Names 742C163103JPDKR