Add To Favorites
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.96000 $0.96
10 0.73000 $7.30
25 0.55560 $13.89
50 0.41280 $20.64
100 0.30700 $30.70
250 0.25936 $64.84
500 0.22232 $111.16
1,000 0.16939 $169.39

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 742C163100JPCT-ND
Copy   742C163100JPCT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

742C163100JP

Copy   742C163100JP
Description RES ARRAY 8 RES 10 OHM 2506
Copy   RES ARRAY 8 RES 10 OHM 2506
Manufacturer Standard Lead Time 39 Weeks
Detailed Description

10 Ohm ±5% 62.5mW Power Per Element Isolated 8 Resistor Network/Array ±200ppm/°C 2506, Concave, Long Side Terminals

Copy   10 Ohm ±5% 62.5mW Power Per Element Isolated 8 Resistor Network/Array ±200ppm/°C 2506, Concave, Long Side Terminals
Product Attributes Select All
Categories
Manufacturer CTS Resistor Products
Series 742
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit Type Isolated
Resistance (Ohms) 10
Tolerance ±5%
Number of Resistors 8
Resistor Matching Ratio -
Resistor-Ratio-Drift -
Number of Pins 16
Power Per Element 62.5mW
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Applications -
Mounting Type Surface Mount
Package / Case 2506, Concave, Long Side Terminals
Supplier Device Package -
Size / Dimension 0.252" L x 0.063" W (6.40mm x 1.60mm)
Height - Seated (Max) 0.028" (0.70mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MI0603J680R-10 - Laird-Signal Integrity Products | 240-2372-1-ND DigiKey Electronics
  • MI0603J680R-10
  • Laird-Signal Integrity Products
  • FERRITE BEAD 68 OHM 0603 1LN
  • Unit Price $0.25000
  • 240-2372-1-ND
  • HI1206T500R-10 - Laird-Signal Integrity Products | 240-2412-1-ND DigiKey Electronics
  • HI1206T500R-10
  • Laird-Signal Integrity Products
  • FERRITE BEAD 50 OHM 1206 1LN
  • Unit Price $0.16000
  • 240-2412-1-ND
Additional Resources
Standard Package ? 1
Other Names 742C163100JPCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 742C163100JPTR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: $0.14449
  • Digi-Reel® ? : 742C163100JPDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

01:28:24 1/21/2019