CAD | USD

CTSLV399TG Buffer, ReDriver 1 Channel 8-MSOP
Price & Procurement
0 In Stock

CTSLV399TG

Datasheet
Digi-Key Part Number CTX1334TR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CTSLV399TG
Copy  
Description IC REDRIVER 1CH 8MSOP
Copy  
Detailed Description

Buffer, ReDriver 1 Channel 8-MSOP

Copy  
Documents & Media
Datasheets CTSLV399
PCN Obsolescence/ EOL Multiple Devices 09/Mar/2016
Product Attributes
Type Description Select All
Categories
Manufacturer CTS-Frequency Controls
Series -
Packaging Tape & Reel (TR) 
Part Status Obsolete
Type Buffer, ReDriver
Applications -
Input LVDS, LVPECL
Output LVDS, LVPECL
Data Rate (Max) -
Number of Channels 1
Delay Time 400ps
Signal Conditioning -
Voltage - Supply 3V ~ 5.5V
Current - Supply 48mA
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-VSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-MSOP
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1,000
Other Names CTX1334TR