CAD | USD

CTS100EL16VOTG Buffer, ReDriver 1 Channel 8-MSOP
Price & Procurement
0 In Stock

CTS100EL16VOTG

Datasheet
Digi-Key Part Number CTX1304CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CTS100EL16VOTG
Copy  
Description IC REDRIVER 1CH 8MSOP
Copy  
Detailed Description

Buffer, ReDriver 1 Channel 8-MSOP

Copy  
Documents & Media
Datasheets CTS100EL16
PCN Obsolescence/ EOL Multiple Devices 09/Mar/2016
Product Attributes
Type Description Select All
Categories
Manufacturer CTS-Frequency Controls
Series -
Packaging Cut Tape (CT) 
Part Status Obsolete
Type Buffer, ReDriver
Applications -
Input LVPECL
Output LVPECL
Data Rate (Max) -
Number of Channels 1
Delay Time 250ps
Signal Conditioning -
Voltage - Supply 3V ~ 3.5V
Current - Supply 40mA
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-VSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-MSOP
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names CTX1304CT