CAD | USD
Favorite

Price & Procurement
0
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1,000 1.34444 $1,344.44
3,000 1.27608 $3,828.23
5,000 1.23050 $6,152.50
10,000 1.18493 $11,849.26

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : CTX290CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 552 - Immediate
  • Unit Price: $2.33000
  • Digi-Reel®  : CTX290DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 552 - Immediate
  • Unit Price: Digi-Reel®

CB3-3C-1M5440

Datasheet
Digi-Key Part Number CTX290TR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CB3-3C-1M5440
Copy  
Description XTAL OSC XO 1.5440MHZ HCMOS TTL
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

1.544MHz XO (Standard) HCMOS, TTL Oscillator 5V Enable/Disable 4-SMD, No Lead

Copy  
Documents & Media
Datasheets CB3, CB3LV Series Datasheet
HTML Datasheet CB3, CB3LV Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer CTS-Frequency Controls
Series CB3
Packaging Tape & Reel (TR) 
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 1.544MHz
Function Enable/Disable
Output HCMOS, TTL
Voltage - Supply 5V
Frequency Stability ±50ppm
Absolute Pull Range (APR) -
Operating Temperature -20°C ~ 70°C
Current - Supply (Max) 25mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.071" (1.80mm)
Current - Supply (Disable) (Max) 10µA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1,000
Other Names CB3-3C-1.5440-T
CB3-3C-1M5440-T
CB3-3C-1M544000
CB33C1.5440
CB33C1.5440T
CB33C1M5440
CB33C1M5440T
CTX290TR