CAD | USD
Favorite

Price & Procurement
552 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.18000 $2.18
10 2.09300 $20.93
50 2.04420 $102.21
100 1.75220 $175.22
500 1.70350 $851.75

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package

CB3-3C-1M544000

Datasheet
Digi-Key Part Number 110-CB3-3C-1M544000DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CB3-3C-1M544000
Copy  
Description XTAL OSC XO 1.5440MHZ HCMOS TTL
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

1.544MHz XO (Standard) HCMOS, TTL Oscillator 5V Enable/Disable 4-SMD, No Lead

Copy  
Documents & Media
Datasheets CB3, CB3LV Series Datasheet
Environmental Information RoHS3 Filters, Crystals, Oscillators
HTML Datasheet CB3, CB3LV Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer CTS-Frequency Controls
Series CB3
Packaging Digi-Reel® 
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 1.544MHz
Function Enable/Disable
Output HCMOS, TTL
Voltage - Supply 5V
Frequency Stability ±50ppm
Absolute Pull Range (APR) -
Operating Temperature -20°C ~ 70°C
Current - Supply (Max) 25mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.071" (1.80mm)
Current - Supply (Disable) (Max) 10µA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

FMG4AT148

TRANS 2NPN PREBIAS 0.3W SMT5

Rohm Semiconductor

$0.69000 Details

CS3310-KSZ

IC VOLUME CONTROL 16SOIC

Cirrus Logic Inc.

$17.99000 Details

AD825ARZ

IC OPAMP JFET 1 CIRCUIT 8SOIC

Analog Devices Inc.

$7.62000 Details

RS1DB-13-F

DIODE GEN PURP 200V 1A SMB

Diodes Incorporated

$0.63000 Details
Additional Resources
Standard Package 1
Other Names 110-CB3-3C-1M544000DKR
CTX290DKR
CTX290DKR-ND