Add To Favorites
ATS050BSM-1 5MHz ±30ppm Crystal 18pF 80 Ohms HC-49/US
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.60000 $0.60
10 0.50700 $5.07
50 0.45600 $22.80
100 0.40520 $40.52
500 0.38494 $192.47

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CTX881CT-ND
Copy   CTX881CT-ND
Quantity Available 1,867
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ATS050BSM-1

Copy   ATS050BSM-1
Description CRYSTAL 5.0000MHZ 18PF SMD
Copy   CRYSTAL 5.0000MHZ 18PF SMD
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

5MHz ±30ppm Crystal 18pF 80 Ohms HC-49/US

Copy   5MHz ±30ppm Crystal 18pF 80 Ohms HC-49/US
Documents & Media
Datasheets ATS(-SM) Series Datasheet
Environmental Information RoHS Cert of Compliance
HTML Datasheet ATS(-SM) Series Datasheet
Catalog Page 1494 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer CTS-Frequency Controls
Series ATS-SM
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 5MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 80 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case HC-49/US
Size / Dimension 0.437" L x 0.190" W (11.10mm x 4.83mm)
Height - Seated (Max) 0.169" (4.30mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names ATS050BSM1
CTX881CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CTX881TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $0.29469
  • Digi-Reel® ? : CTX881DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,867 - Immediate
  • Unit Price: Digi-Reel®

02:01:11 2/16/2019