CAD | USD
Favorite

445I23D24M00000 24MHz ±20ppm Crystal 18pF 40 Ohms 2-SMD, No Lead
Price & Procurement
1,799 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.30000 $1.30
10 1.15300 $11.53
50 1.07820 $53.91
100 0.95280 $95.28
500 0.90262 $451.31

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : CTX1173TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $0.68562
  • Cut Tape (CT)  : CTX1173CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,799 - Immediate
  • Unit Price: $1.30000

445I23D24M00000

Datasheet
Digi-Key Part Number CTX1173DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 445I23D24M00000
Copy  
Description CRYSTAL 24.0000MHZ 18PF SMD
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

24MHz ±20ppm Crystal 18pF 40 Ohms 2-SMD, No Lead

Copy  
Documents & Media
Datasheets 445 Series Datasheet
445 Series Datasheet
Featured Product 445 Series Glass Seal Crystals
Product Attributes
Type Description Select All
Categories
Manufacturer CTS-Frequency Controls
Series 445
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 24MHz
Frequency Stability ±30ppm
Frequency Tolerance ±20ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 40 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.053" (1.35mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

445I23D25M00000

CRYSTAL 25.0000MHZ 18PF SMD

CTS-Frequency Controls

$1.30000 Details

445I23D12M00000

CRYSTAL 12.0000MHZ 18PF SMD

CTS-Frequency Controls

$1.38000 Details

405C35B25M00000

CRYSTAL 25.0000MHZ 13PF SMD

CTS-Frequency Controls

$1.42000 Details

74AUP1G32GW,125

IC GATE OR 1CH 2-INP 5TSSOP

Nexperia USA Inc.

$0.78000 Details

TL6700AF160QG

SWITCH TACTILE SPST-NO 0.05A 12V

E-Switch

$1.30000 Details

ABS07AIG-32.768KHZ-7-T

CRYSTAL 32.768KHZ 7PF SMD

Abracon LLC

$1.95000 Details
Additional Resources
Standard Package 1
Other Names CTX1173DKR