CAD | USD
Favorite

445C33D24M00000 24MHz ±30ppm Crystal 18pF 40 Ohms 2-SMD, No Lead
Price & Procurement
15,509 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.91000 $0.91
10 0.76000 $7.60
50 0.68360 $34.18
100 0.60750 $60.75
500 0.57716 $288.58

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : CTX1433TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 15,000 - Immediate
  • Unit Price: $0.47176
  • Cut Tape (CT)  : CTX1433CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,509 - Immediate
  • Unit Price: $0.97000

445C33D24M00000

Datasheet
Digi-Key Part Number CTX1433DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 445C33D24M00000
Copy  
Description CRYSTAL 24.0000MHZ 18PF SMD
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

24MHz ±30ppm Crystal 18pF 40 Ohms 2-SMD, No Lead

Copy  
Documents & Media
Datasheets 445 Series Datasheet
445 Series Datasheet
Featured Product 445 Series Glass Seal Crystals
Product Attributes
Type Description Select All
Categories
Manufacturer CTS-Frequency Controls
Series 445
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 24MHz
Frequency Stability ±30ppm
Frequency Tolerance ±30ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 40 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.053" (1.35mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TPD4S012DRYR

TVS DIODE 5.5V 6SON

Texas Instruments

$1.08000 Details

SN74LVC1G07DCKR

IC BUF NON-INVERT 5.5V SC70-5

Texas Instruments

$0.50000 Details

445C33D25M00000

CRYSTAL 25.0000MHZ 18PF SMD

CTS-Frequency Controls

$0.97000 Details

ABM3-12.000MHZ-B2-T

CRYSTAL 12.0000MHZ 18PF SMD

Abracon LLC

$1.05000 Details

SN74LVC1G06DCKR

IC BUFFER INVERT 5.5V SC70-5

Texas Instruments

$0.50000 Details

LI0805H151R-10

FERRITE BEAD 150 OHM 0805 1LN

Laird-Signal Integrity Products

$0.24000 Details
Additional Resources
Standard Package 1
Other Names CTX1433DKR