CAD | USD
Favorite

Price & Procurement
35,858 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.39000 $1.39
10 1.22400 $12.24
50 1.14320 $57.16
100 1.01040 $101.04
500 0.95710 $478.55

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : CTX859TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 35,000 - Immediate
  • Unit Price: $0.74014
  • Cut Tape (CT)  : CTX859CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 35,867 - Immediate
  • Unit Price: $1.37000

406C35D25M00000

Datasheet
Digi-Key Part Number CTX859DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 406C35D25M00000
Copy  
Description CRYSTAL 25.0000MHZ 18PF SMD
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

25MHz ±30ppm Crystal 18pF 40 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets 406 Series Datasheet
Environmental Information RoHS3 Filters, Crystals, Oscillators
Product Attributes
Type Description Select All
Categories
Manufacturer CTS-Frequency Controls
Series 406
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 25MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 40 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.236" L x 0.138" W (6.00mm x 3.50mm)
Height - Seated (Max) 0.047" (1.20mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

EVQ-P44B3M

SWITCH TACTILE SPST-NO 0.02A 15V

Panasonic Electronic Components

$1.43000 Details
Additional Resources
Standard Package 1
Other Names CTX859DKR