Add To Favorites
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.55000 $1.55
10 1.37500 $13.75
50 1.28540 $64.27
100 1.13590 $113.59
500 1.07610 $538.05

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CTX663CT-ND
Copy   CTX663CT-ND
Quantity Available 1,787
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

406C35B13M22500

Copy   406C35B13M22500
Description CRYSTAL 13.2250MHZ 13PF SMD
Copy   CRYSTAL 13.2250MHZ 13PF SMD
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

13.225MHz ±30ppm Crystal 13pF 60 Ohms 4-SMD, No Lead

Copy   13.225MHz ±30ppm Crystal 13pF 60 Ohms 4-SMD, No Lead
Documents & Media
Datasheets 406 Series Datasheet
Environmental Information RoHS Cert of Compliance
Catalog Page 1493 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer CTS-Frequency Controls
Series 406
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 13.225MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 13pF
ESR (Equivalent Series Resistance) 60 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.236" L x 0.138" W (6.00mm x 3.50mm)
Height - Seated (Max) 0.047" (1.20mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names CTX663CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CTX663TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $0.81522
  • Digi-Reel® ? : CTX663DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,787 - Immediate
  • Unit Price: Digi-Reel®

18:32:48 2/22/2019