CAD | USD
Favorite

Price & Procurement
45,087 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.90000 $0.90
10 0.74700 $7.47
50 0.67280 $33.64
100 0.59800 $59.80
500 0.56800 $284.00
1,000 0.47832 $478.32

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : CTX850TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 42,000 - Immediate
  • Unit Price: $0.43525
  • Cut Tape (CT)  : CTX850CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 45,087 - Immediate
  • Unit Price: $0.95000

403C11A32M00000

Datasheet
Digi-Key Part Number CTX850DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 403C11A32M00000
Copy  
Description CRYSTAL 32.0000MHZ 10PF SMD
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

32MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets 403 Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer CTS-Frequency Controls
Series 403
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 32MHz
Frequency Stability ±10ppm
Frequency Tolerance ±10ppm
Load Capacitance 10pF
ESR (Equivalent Series Resistance) 60 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.031" (0.80mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

4259-63

IC RF SWITCH SPDT 3GHZ SC70-6

pSemi

$0.98000 Details

SX1272IMLTRT

IC RF TXRX 802.15.4 28VQFN

Semtech Corporation

$11.45000 Details

APHHS1005SURCK

LED RED CLEAR CHIP SMD

Kingbright

$0.64000 Details

ZLDO1117G50TA

IC REG LINEAR 5V 1A SOT223-3

Diodes Incorporated

$0.74000 Details

PIC18LF26K80-I/SS

IC MCU 8BIT 64KB FLASH 28SSOP

Microchip Technology

$4.56000 Details

GLF-121-610-013

CABLE MOD COIL 6COND BLACK 5'

I.O. Interconnect

$1.67000 Details
Additional Resources
Standard Package 1
Other Names CTX850DKR