CAD | USD
Favorite

XTEAWT-00-0000-000000HE4 LED Lighting XLamp® XT-E White, Neutral 4500K 2.85V 350mA 115° 1414 (3535 Metric)
Price & Procurement
23,966 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.25000 $1.25
10 1.18500 $11.85
50 1.15180 $57.59
100 1.06060 $106.06
200 0.97075 $194.15

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package

XTEAWT-00-0000-000000HE4

Datasheet
Digi-Key Part Number XTEAWT-00-0000-000000HE4DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number XTEAWT-00-0000-000000HE4
Copy  
Description LED XLAMP NEUTRAL WHT 4500K 2SMD
Copy  
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

LED Lighting XLamp® XT-E White, Neutral 4500K 2.85V 350mA 115° 1414 (3535 Metric)

Copy  
Documents & Media
Datasheets XLamp® XT-E Datasheet
Product Training Modules XLamp XT-E White LEDs
Design Resources Development Tool Selector
Featured Product XLamp XB-D & XT-E White – Cree
XLamp® Horticulture Lighting
PCN Other HB Pkg Chg 12/Aug/2019
HTML Datasheet XLamp® XT-E Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Cree Inc.
Series XLamp® XT-E
Packaging Digi-Reel® 
Part Status Active
Color White, Neutral
CCT (K) 4500K
Flux @ 85°C, Current - Test 144lm (139lm ~ 148lm)
Flux @ 25°C, Current - Test -
Current - Test 350mA
Voltage - Forward (Vf) (Typ) 2.85V
Lumens/Watt @ Current - Test 144 lm/W
CRI (Color Rendering Index) -
Current - Max 1.5A
Viewing Angle 115°
Mounting Type Surface Mount
Package / Case 1414 (3535 Metric)
Supplier Device Package -
Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm)
Height - Seated (Max) 0.100" (2.54mm)
Thermal Resistance of Package 5°C/W
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product View More

C15917_STRADELLA-T4-B

LENS CLEAR ASYMMETRICAL ADHESIVE

Ledil

$1.59000 Details

C15925_HB-2X2-ON

LENS CLEAR ELLIPTICAL/OVAL SCREW

Ledil

$5.83000 Details

C12469_LISA2-R-PIN

LED REFLECTOR

Ledil

$3.50000 Details

C16005_STRADELLA-8-T1-A

LENS CLEAR ASYMMETRICAL SCREW

Ledil

$5.83000 Details

C15292_STRADA-2X2-T2-C

LENS CLEAR ASYMMETRICAL SCREW

Ledil

$5.83000 Details

CS15671_STRADA-IP-2X6-DWC-B

LENS CLEAR ASYMMETRICAL SCREW

Ledil

$16.74000 Details
You May Also Be Interested In

GW JCLMS1.EC-GUHQ-5C7E-L1N2-65-R18

LED DURIS E3 COOL WHT 6500K 2SMD

OSRAM Opto Semiconductors Inc.

$0.06912 Details

SZ5-P0-W0-00-U3V3-AA

LED SZ5-P COOL WHITE 6500K 2SMD

Seoul Semiconductor Inc.

$4.10000 Details

LXZ2-3580-3

LED LUXEON WARM WHITE 3500K 2SMD

Lumileds

$3.76000 Details

XPLAWT-H0-0000-0000V2051

LED XLAMP XP-L 6200K WHITE SMD

Cree Inc.

$9.42000 Details

XHP70B-00-0000-0D0BN40E2

LED XHP70.2 COOL WHITE 5700K SMD

Cree Inc.

$12.18000 Details

MP-2016-1100-50-70

LED XNOVA COOL WHITE 5000K 0806

Luminus Devices Inc.

$0.26000 Details
Additional Resources
Standard Package 1
Other Names XTEAWT-00-0000-000000HE4DKR