CAD | USD
Favorite

XTEAWT-00-0000-000000G51 LED Lighting XLamp® XT-E White, Cool 6200K 2.85V 350mA 115° 1414 (3535 Metric)
Price & Procurement
8,936 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.90000 $0.90
10 0.85100 $8.51
50 0.82660 $41.33
100 0.76120 $76.12
200 0.69220 $138.44
500 0.64830 $324.15

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package

XTEAWT-00-0000-000000G51

Datasheet
Digi-Key Part Number XTEAWT-00-0000-000000G51DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number XTEAWT-00-0000-000000G51
Copy  
Description LED XLAMP COOL WHITE 6200K 2SMD
Copy  
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

LED Lighting XLamp® XT-E White, Cool 6200K 2.85V 350mA 115° 1414 (3535 Metric)

Copy  
Documents & Media
Datasheets XLamp® XT-E Datasheet
Product Training Modules XLamp XT-E White LEDs
Design Resources Development Tool Selector
Featured Product XLamp XB-D & XT-E White – Cree
XLamp® Horticulture Lighting
PCN Other HB Pkg Chg 12/Aug/2019
HTML Datasheet XLamp® XT-E Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Cree Inc.
Series XLamp® XT-E
Packaging Digi-Reel® 
Part Status Active
Color White, Cool
CCT (K) 6200K
Flux @ 85°C, Current - Test 135lm (130lm ~ 139lm)
Flux @ 25°C, Current - Test -
Current - Test 350mA
Voltage - Forward (Vf) (Typ) 2.85V
Lumens/Watt @ Current - Test 135 lm/W
CRI (Color Rendering Index) -
Current - Max 1.5A
Viewing Angle 115°
Mounting Type Surface Mount
Package / Case 1414 (3535 Metric)
Supplier Device Package -
Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm)
Height - Seated (Max) 0.100" (2.54mm)
Thermal Resistance of Package 5°C/W
Base Part Number XTEA
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

MTG7-001I-XTE00-CW-0G51

LED MCPCB STAR XTE COOL WHITE

Marktech Optoelectronics

$9.48000 Details
Associated Product View More

C15917_STRADELLA-T4-B

LENS CLEAR ASYMMETRICAL ADHESIVE

Ledil

$1.58000 Details

C12469_LISA2-R-PIN

LED REFLECTOR

Ledil

$3.49000 Details

C15925_HB-2X2-ON

LENS CLEAR ELLIPTICAL/OVAL SCREW

Ledil

$5.80000 Details

C16005_STRADELLA-8-T1-A

LENS CLEAR ASYMMETRICAL SCREW

Ledil

$5.80000 Details

C15292_STRADA-2X2-T2-C

LENS CLEAR ASYMMETRICAL SCREW

Ledil

$5.80000 Details

CS15671_STRADA-IP-2X6-DWC-B

LENS CLEAR ASYMMETRICAL SCREW

Ledil

$16.66000 Details
You May Also Be Interested In

XBDAWT-00-0000-000000E51

LED XLAMP COOL WHITE 6200K 2SMD

Cree Inc.

$0.87000 Details

XQAAPA-02-0000-000000Y01

LED XLAMP AMBER 1616 SMD

Cree Inc.

$1.02000 Details

XTEAWT-00-0000-000000HE4

LED XLAMP NEUTRAL WHT 4500K 2SMD

Cree Inc.

$1.24000 Details

MLCAWT-A1-0000-000XE1

LED XLAMP COOL WHITE 6500K 4SMD

Cree Inc.

$0.54000 Details

XPGDWT-H1-0000-00H7E

LED XLAMP XPG3 WARM WHITE SMD

Cree Inc.

$1.64000 Details

XBDAWT-00-0000-000000F51

LED XLAMP COOL WHITE 6200K 2SMD

Cree Inc.

$0.96000 Details
Additional Resources
Standard Package 1
Other Names XTEAWT-00-0000-000000G51DKR