CAD | USD
Add To Favorites
XQARED-02-0000-000000W01 LED Lighting Color Xlamp® XQ-A Red 625nm (620nm ~ 630nm) 0606 (1616 Metric)
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.82000 $0.82
10 0.77000 $7.70
50 0.74860 $37.43
100 0.68950 $68.95

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number XQARED-02-0000-000000W01DKR-ND
Copy   XQARED-02-0000-000000W01DKR-ND
Quantity Available 43
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

XQARED-02-0000-000000W01

Copy   XQARED-02-0000-000000W01
Description LED XLAMP RED 1616 SMD
Copy   LED XLAMP RED 1616 SMD
Detailed Description

LED Lighting Color Xlamp® XQ-A Red 625nm (620nm ~ 630nm) 0606 (1616 Metric)

Copy   LED Lighting Color Xlamp® XQ-A Red 625nm (620nm ~ 630nm) 0606 (1616 Metric)
Product Attributes Select All
Categories
Manufacturer Cree Inc.
Series Xlamp® XQ-A
Packaging ? Digi-Reel® ?
Part Status Active
Color Red
Wavelength 625nm (620nm ~ 630nm)
Current - Test 175mA
Voltage - Forward (Vf) (Typ) 2.2V
Lumens/Watt @ Current - Test 65 lm/W
Current - Max 250mA
Flux @ Current/Temperature - Test 25lm (24lm ~ 27lm)
Temperature - Test 25°C
Viewing Angle 110°
Mounting Type Surface Mount
Package / Case 0606 (1616 Metric)
Supplier Device Package SMD
Size / Dimension 0.063" L x 0.063" W (1.60mm x 1.60mm)
Height - Seated (Max) 0.068" (1.73mm)
Thermal Resistance of Package 18°C/W
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • VLMR51Z1AA-GS08 - Vishay Semiconductor Opto Division | VLMR51Z1AA-GS08CT-ND DigiKey Electronics
  • VLMR51Z1AA-GS08
  • Vishay Semiconductor Opto Division
  • LED MINI PWR RED 2PLCC
  • Unit Price $1.63000
  • VLMR51Z1AA-GS08CT-ND
Additional Resources
Standard Package ? 1
Other Names XQARED-02-0000-000000W01DKR
Alternate Package | This part is also available in the following packaging:

03:20:54 9/19/2019