CAD | USD
Favorite

XPEEPR-L1-0000-00C01 LED Lighting Color XLamp® XP-E Horticulture Red 660nm (650nm ~ 670nm) 1414 (3535 Metric)
Price & Procurement
3,667 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.61000 $2.61
10 2.48100 $24.81
50 2.41060 $120.53
100 2.21990 $221.99
200 2.01885 $403.77
500 1.89088 $945.44

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package

XPEEPR-L1-0000-00C01

Datasheet
Digi-Key Part Number XPEEPR-L1-0000-00C01DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number XPEEPR-L1-0000-00C01
Copy  
Description XPE HE PHOTO RED LIGHT EMITTING
Copy  
Detailed Description

LED Lighting Color XLamp® XP-E Horticulture Red 660nm (650nm ~ 670nm) 1414 (3535 Metric)

Copy  
Documents & Media
Datasheets XLamp® XP-E LEDs
Featured Product XLamp® Horticulture Lighting
PCN Other HB Pkg Chg 12/Aug/2019
HTML Datasheet XLamp® XP-E LEDs
Product Attributes
Type Description Select All
Categories
Manufacturer Cree Inc.
Series XLamp® XP-E Horticulture
Packaging Digi-Reel® 
Part Status Active
Color Red
Wavelength 660nm (650nm ~ 670nm)
Current - Test 350mA
Voltage - Forward (Vf) (Typ) 2.1V
Lumens/Watt @ Current - Test -
Current - Max 1.02A
Flux @ Current/Temperature - Test 438mW (425mW ~ 450mW)
Temperature - Test 25°C
Viewing Angle 130°
Mounting Type Surface Mount
Package / Case 1414 (3535 Metric)
Supplier Device Package SMD
Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm)
Height - Seated (Max) 0.084" (2.13mm)
Thermal Resistance of Package 8°C/W
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With View More

FA10661_LXP-RS

LENS CLR 7.5-11DEG SPOT ADH TAPE

Ledil

$5.87000 Details

FP11055_LISA2-RS-PIN

LENS CLR 15-24DEG SPOT ADHESIVE

Ledil

$5.87000 Details

FP10995_LISA2-M-PIN

LENS CLEAR 19-34DEG MEDIUM ADH

Ledil

$5.87000 Details

C11347_REGINA

REFLECTOR 19MM RND SPOT

Ledil

$5.87000 Details

CA11663_HEIDI-RS

LENS CLEAR 6-12DEG SPOT ADH TAPE

Ledil

$5.20000 Details

FP11085_LISA2-RS-CLIP

LENS CLEAR 15-26DEG SPOT SNAP IN

Ledil

$5.87000 Details
Associated Product View More

XPEEPR-L1-0000-00C01-SB01

XPEEPR, ROUND STARBOARD, 1X1, PH

Opulent Americas

$9.18000 Details

PLL2091WI

SUPER LINEA LENSES

Khatod North America LLC

$10.66000 Details

C16520_PETUNIA2

LENS CLEAR 22-31DEG MEDIUM SNAP

Ledil

$10.33000 Details

PLL2091EW

SUPER LINEA LENSES

Khatod North America LLC

$10.66000 Details

PLL2091AS

SUPER LINEA LENSES

Khatod North America LLC

$10.66000 Details

PLL2091AX

SUPER LINEA LENSES

Khatod North America LLC

$10.66000 Details
You May Also Be Interested In

XPEBGR-L1-0000-00E01

XLAMP XP-E2 COLOR LEDS

Cree Inc.

$2.33000 Details

XPGDRY-L1-0000-00601

LED XP-G3 448NM ROYAL BLUE SMD

Cree Inc.

$2.48000 Details

FA10661_LXP-RS

LENS CLR 7.5-11DEG SPOT ADH TAPE

Ledil

$5.87000 Details

XPGDWT-H1-0000-00GE8

LED XLAMP XPG3 WARM WHITE SMD

Cree Inc.

$1.51000 Details

ASB0412VHA-AF00

FAN AXIAL 40X10MM 12VDC WIRE

Delta Electronics

$11.86000 Details

BFB0312HA-A116

FAN BLOWER 30X10MM 12VDC WIRE

Delta Electronics

$18.05000 Details
Additional Resources
Standard Package 1
Other Names XPEEPR-L1-0000-00C01DKR