CAD | USD
Favorite

XMLBWT-00-0000-0000T50E2 LED Lighting XLamp® XM-L2 White, Cool 5700K 2.85V 700mA 125° 2020 (5050 Metric)
Price & Procurement
697 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.30000 $4.30
10 4.08000 $40.80
50 3.96420 $198.21
100 3.65060 $365.06
200 3.46430 $692.86

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

XMLBWT-00-0000-0000T50E2

Datasheet
Digi-Key Part Number XMLBWT-00-0000-0000T50E2CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number XMLBWT-00-0000-0000T50E2
Copy  
Description LED XLAMP COOL WHITE 5700K 2SMD
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

LED Lighting XLamp® XM-L2 White, Cool 5700K 2.85V 700mA 125° 2020 (5050 Metric)

Copy  
Documents & Media
Datasheets XLamp® XM-L2 LEDs
XLamp® XM Family LED Binning, Labeling
Product Training Modules XLamp XM-L2 LED
Design Resources Development Tool Selector
Featured Product Cree® XM-L2® LEDs
PCN Design/Specification Xlamp Design Chg 27/Aug/2019
PCN Other HB Pkg Chg 12/Aug/2019
HTML Datasheet XLamp® XM Family LED Binning, Labeling
Product Attributes
Type Description Select All
Categories
Manufacturer Cree Inc.
Series XLamp® XM-L2
Packaging Cut Tape (CT) 
Part Status Active
Color White, Cool
CCT (K) 5700K
Flux @ 85°C, Current - Test 270lm (260lm ~ 280lm)
Flux @ 25°C, Current - Test -
Current - Test 700mA
Voltage - Forward (Vf) (Typ) 2.85V
Lumens/Watt @ Current - Test 135 lm/W
CRI (Color Rendering Index) -
Current - Max 3A
Viewing Angle 125°
Mounting Type Surface Mount
Package / Case 2020 (5050 Metric)
Supplier Device Package SMD
Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max) 0.124" (3.15mm)
Thermal Resistance of Package 2.5°C/W
Base Part Number XMLBWT
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product View More

C15419_ZORYA-MINI

LENS CLEAR 125-163DEG ADH TAPE

Ledil

$3.06000 Details

C15594_STRADA-2X2-MEW

LENS CLEAR ASYMMETRICAL SCREW

Ledil

$5.83000 Details

C16505_STRADA-2X2-T3-M

LENS CLR ASYMMETRICAL ADH SCREW

Ledil

$5.83000 Details

C13253_TINA2-R-CLIP16

REFLECTOR ROUND 1 POS 16.1MM D 1

Ledil

$2.52480 Details

C13353_LEILA-R-CLIP16

REFLECTOR ROUND 1 POS 21.6MM D 1

Ledil

$2.74450 Details

FCA12104_IRIS

LENS CLEAR 9-13DEG RS2 ADH TAPE

Ledil

$11.18452 Details
Additional Resources
Standard Package 1
Other Names XMLBWT-00-0000-0000T50E2CT