CAD | USD
Add To Favorites
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.09000 $1.09
10 0.95500 $9.55
25 0.91680 $22.92
50 0.85960 $42.98
100 0.84050 $84.05
250 0.66852 $167.13
500 0.61122 $305.61
1,000 0.59212 $592.12

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 306-1421-1-ND
Copy   306-1421-1-ND
Quantity Available 117,789
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RR121-3C63-311

Copy   RR121-3C63-311
Description SENSOR MAG TMR SPST BIPOL 10G SO
Copy   SENSOR MAG TMR SPST BIPOL 10G SO
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Digital Switch Latch, Bipolar Switch Digital Magnetoresistive SOT-23-3

Copy   Digital Switch Latch, Bipolar Switch Digital Magnetoresistive SOT-23-3
Documents & Media
Datasheets RR121 TMR Series Datasheet
Environmental Information RoHS Cert
Featured Product RedRock™ TMR Low Power Magnetic Sensor
Product Attributes Select All
Categories
Manufacturer Coto Technology
Series RedRock™ 121
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Latch, Bipolar Switch
Technology Magnetoresistive
Polarization Either
Sensing Range 1mT Trip, -1mT Release
Test Condition 25°C
Voltage - Supply 2.7V ~ 3.6V
Current - Supply (Max) 1.7µA
Current - Output (Max) 10mA
Output Type Digital
Features -
Operating Temperature -40°C ~ 125°C
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • RR121-1A23-311 - Coto Technology | 306-1423-1-ND DigiKey Electronics
  • RR121-1A23-311
  • Coto Technology
  • SENSOR MAG TMR SPST OMNI 9G SOT-
  • Unit Price $1.16000
  • 306-1423-1-ND
  • RR121-1B13-311 - Coto Technology | 306-1419-1-ND DigiKey Electronics
  • RR121-1B13-311
  • Coto Technology
  • SENSOR MAG TMR SPST OMNI 30G SOT
  • Unit Price $1.16000
  • 306-1419-1-ND
  • AO3407A - Alpha & Omega Semiconductor Inc. | 785-1006-1-ND DigiKey Electronics
  • AO3407A
  • Alpha & Omega Semiconductor Inc.
  • MOSFET P-CH 30V 4.3A SOT23
  • Unit Price $0.60000
  • 785-1006-1-ND
  • RR121-3C73-311 - Coto Technology | 306-1454-1-ND DigiKey Electronics
  • RR121-3C73-311
  • Coto Technology
  • SENSOR MAG TMR SPST BIPOL 10G SO
  • Unit Price $1.16000
  • 306-1454-1-ND
  • LTST-S270KRKT - Lite-On Inc. | 160-1479-1-ND DigiKey Electronics
  • LTST-S270KRKT
  • Lite-On Inc.
  • LED RED CLEAR CHIP SMD R/A
  • Unit Price $0.40000
  • 160-1479-1-ND
Additional Resources
Standard Package ? 1
Other Names 306-1421-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 306-1421-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 117,000 - Immediate
  • Unit Price: $0.53672
  • Digi-Reel® ? : 306-1421-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 117,789 - Immediate
  • Unit Price: Digi-Reel®

05:57:37 9/17/2019