CAD | USD
Favorite

RR121-1E73-311 Digital Switch Omnipolar Switch Digital Magnetoresistive SOT-23-3
Price & Procurement
7,972 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.19000 $1.19
10 1.04600 $10.46
25 1.00480 $25.12
50 0.94180 $47.09
100 0.92080 $92.08
250 0.73244 $183.11
500 0.66968 $334.84
1,000 0.64875 $648.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 306-1456-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.55366
  • Digi-Reel®  : 306-1456-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,972 - Immediate
  • Unit Price: Digi-Reel®

RR121-1E73-311

Datasheet
Digi-Key Part Number 306-1456-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number RR121-1E73-311
Copy  
Description SENSOR MAG TMR SPST OMNI 15G SOT
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Digital Switch Omnipolar Switch Digital Magnetoresistive SOT-23-3

Copy  
Documents & Media
Datasheets RR121 TMR Series Datasheet
TMR Selector Chart
Environmental Information RoHS Cert
Product Attributes
Type Description Select All
Categories
Manufacturer Coto Technology
Series RedRock™ 121
Packaging Cut Tape (CT) 
Part Status Active
Function Omnipolar Switch
Technology Magnetoresistive
Polarization Either
Sensing Range 1.5mT Trip, 1mT Release
Test Condition -40°C ~ 125°C
Voltage - Supply 2.7V ~ 3.6V
Current - Supply (Max) 13µA
Current - Output (Max) 10mA
Output Type Digital
Features -
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Supplier Device Package SOT-23-3
Package / Case TO-236-3, SC-59, SOT-23-3
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

RR121-1B13-311

SENSOR MAG TMR SPST OMNI 30G SOT

Coto Technology

$1.19000 Details

RR121-1A23-311

SENSOR MAG TMR SPST OMNI 9G SOT-

Coto Technology

$1.19000 Details

RR121-1B93-312

SENSOR MAG TMR SPST OMNI 30G LGA

Coto Technology

$1.19000 Details
Additional Resources
Standard Package 1
Other Names 306-1456-1