Add To Favorites
RR121-1B13-312 Digital Switch Omnipolar Switch Digital Magnetoresistive 4-LGA (1.4x1.4)
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.07000 $1.07
10 0.94200 $9.42
25 0.90400 $22.60
50 0.84760 $42.38
100 0.82880 $82.88
250 0.65924 $164.81
500 0.60272 $301.36
1,000 0.58388 $583.88

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 306-1420-1-ND
Copy   306-1420-1-ND
Quantity Available 1,945
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RR121-1B13-312

Copy   RR121-1B13-312
Description SENSOR MAG TMR SPST OMNI 30G LGA
Copy   SENSOR MAG TMR SPST OMNI 30G LGA
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Digital Switch Omnipolar Switch Digital Magnetoresistive 4-LGA (1.4x1.4)

Copy   Digital Switch Omnipolar Switch Digital Magnetoresistive 4-LGA (1.4x1.4)
Documents & Media
Datasheets RR121 TMR Series Datasheet
Environmental Information RoHS Cert
Featured Product RedRock™ TMR Low Power Magnetic Sensor
Product Attributes Select All
Categories
Manufacturer Coto Technology
Series RedRock™ 121
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Omnipolar Switch
Technology Magnetoresistive
Polarization Either
Sensing Range 3mT Trip, 2mT Release
Test Condition 25°C
Voltage - Supply 2.7V ~ 3.6V
Current - Supply (Max) 700nA
Current - Output (Max) 10mA
Output Type Digital
Features -
Operating Temperature -40°C ~ 125°C
Package / Case 4-XFLGA
Supplier Device Package 4-LGA (1.4x1.4)
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • RR121-1B13-311 - Coto Technology | 306-1419-1-ND DigiKey Electronics
  • RR121-1B13-311
  • Coto Technology
  • SENSOR MAG TMR SPST OMNI 30G SOT
  • Unit Price $1.14000
  • 306-1419-1-ND
  • PIC16LF18313-I/RF - Microchip Technology | PIC16LF18313-I/RF-ND DigiKey Electronics
  • PIC16LF18313-I/RF
  • Microchip Technology
  • IC MCU 8BIT 3.5KB FLASH 8UDFN
  • Unit Price $1.22000
  • PIC16LF18313-I/RF-ND
  • RR121-1A23-311 - Coto Technology | 306-1423-1-ND DigiKey Electronics
  • RR121-1A23-311
  • Coto Technology
  • SENSOR MAG TMR SPST OMNI 9G SOT-
  • Unit Price $1.14000
  • 306-1423-1-ND
  • LMC567CMX/NOPB - Texas Instruments | LMC567CMX/NOPBTR-ND DigiKey Electronics
  • LMC567CMX/NOPB
  • Texas Instruments
  • IC TONE DECODER CMOS 8-SOIC
  • Unit Price $1.32334
  • LMC567CMX/NOPBTR-ND
Additional Resources
Standard Package ? 1
Other Names 306-1420-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 306-1420-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.52925
  • Digi-Reel® ? : 306-1420-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,945 - Immediate
  • Unit Price: Digi-Reel®

19:40:43 7/16/2019