CAD | USD
Add To Favorites
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.09000 $1.09
10 0.95500 $9.55
25 0.91680 $22.92
50 0.85960 $42.98
100 0.84050 $84.05
250 0.66852 $167.13
500 0.61122 $305.61
1,000 0.59212 $592.12

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 306-1423-1-ND
Copy   306-1423-1-ND
Quantity Available 135,564
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RR121-1A23-311

Copy   RR121-1A23-311
Description SENSOR MAG TMR SPST OMNI 9G SOT-
Copy   SENSOR MAG TMR SPST OMNI 9G SOT-
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Digital Switch Omnipolar Switch Digital Magnetoresistive SOT-23-3

Copy   Digital Switch Omnipolar Switch Digital Magnetoresistive SOT-23-3
Documents & Media
Datasheets RR121 TMR Series Datasheet
Environmental Information RoHS Cert
Featured Product RedRock™ TMR Low Power Magnetic Sensor
Product Attributes Select All
Categories
Manufacturer Coto Technology
Series RedRock™ 121
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Omnipolar Switch
Technology Magnetoresistive
Polarization Either
Sensing Range 0.9mT Trip, 0.5mT Release
Test Condition 25°C
Voltage - Supply 2.7V ~ 3.6V
Current - Supply (Max) 700nA
Current - Output (Max) 10mA
Output Type Digital
Features -
Operating Temperature -40°C ~ 125°C
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • RR1EK3-0002 - Coto Technology | 306-RR1EK3-0002-ND DigiKey Electronics
  • RR1EK3-0002
  • Coto Technology
  • REDROCK TMR DEMO BOARD
  • Unit Price $77.11000
  • 306-RR1EK3-0002-ND
  • RR121-1B13-311 - Coto Technology | 306-1419-1-ND DigiKey Electronics
  • RR121-1B13-311
  • Coto Technology
  • SENSOR MAG TMR SPST OMNI 30G SOT
  • Unit Price $1.16000
  • 306-1419-1-ND
  • RR121-3C63-311 - Coto Technology | 306-1421-1-ND DigiKey Electronics
  • RR121-3C63-311
  • Coto Technology
  • SENSOR MAG TMR SPST BIPOL 10G SO
  • Unit Price $1.16000
  • 306-1421-1-ND
  • RR111-1DC2-331 - Coto Technology | 306-1433-1-ND DigiKey Electronics
  • RR111-1DC2-331
  • Coto Technology
  • SENSOR MR ANALOG SOT23-3
  • Unit Price $1.24000
  • 306-1433-1-ND
  • SM351LT - Honeywell Sensing and Productivity Solutions | 480-5908-1-ND DigiKey Electronics
  • SM351LT
  • Honeywell Sensing and Productivity Solutions
  • MAGNETIC SWITCH OMNIPOLAR SOT23
  • Unit Price $2.49000
  • 480-5908-1-ND
Additional Resources
Standard Package ? 1
Other Names 306-1423-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 306-1423-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 135,000 - Immediate
  • Unit Price: $0.53672
  • Digi-Reel® ? : 306-1423-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 135,564 - Immediate
  • Unit Price: Digi-Reel®

11:13:02 9/16/2019