CAD | USD
Favorite

Price & Procurement
17,004 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.29000 $1.29
10 1.12100 $11.21
25 1.07560 $26.89
50 1.00880 $50.44
100 0.98640 $98.64
250 0.78460 $196.15
500 0.71734 $358.67
1,000 0.69493 $694.93

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 306-1433-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 15,000 - Immediate
  • Unit Price: $0.55366
  • Cut Tape (CT)  : 306-1433-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 17,004 - Immediate
  • Unit Price: $1.29000

RR111-1DC2-331

Datasheet
Digi-Key Part Number 306-1433-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number RR111-1DC2-331
Copy  
Description SENSOR MR ANALOG SOT23-3
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Magnetoresistive Sensor Single Axis SOT-23-3

Copy  
Documents & Media
Datasheets RR111 Series Datasheet
RR111 Series Catalog
Environmental Information RoHS Cert
Product Attributes
Type Description Select All
Categories
Manufacturer Coto Technology
Series RedRock™ 111
Packaging Digi-Reel® 
Part Status Active
Technology Magnetoresistive
Axis Single
Output Type Analog Voltage
Sensing Range ±1mT
Voltage - Supply 2.7V ~ 3.6V
Current - Supply (Max) 2.7mA
Current - Output (Max) -
Resolution -
Bandwidth -
Operating Temperature -40°C ~ 85°C
Features -
Supplier Device Package SOT-23-3
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

RR110-A111-00

SENSOR MR ANALOG SOT23-3

Coto Technology

$2.31000 Details

DRV5053VAQDBZR

SENSOR HALL ANALOG SOT23-3

Texas Instruments

$1.91000 Details

RR111-1DC2-332

SENSOR MR ANALOG 4LGA

Coto Technology

$1.82000 Details

G-MRCO-028

SENSOR 4SIP

TE Connectivity Measurement Specialties

$7.13000 Details

RR121-1A23-311

SENSOR MAG TMR SPST OMNI 9G SOT-

Coto Technology

$1.19000 Details

MLX90242ESE-GAA-000-RE

SENSOR HALL ANALOG TSOT23-3

Melexis Technologies NV

$2.92000 Details
Additional Resources
Standard Package 1
Other Names 306-1433-6